TI TPS568231RNNR
| Fabricant | |
| Réf. Fab. | TPS568231RNNR |
| Réf. LCSC | C6719119 |
| Condit. | VQFN-18-HR(3.5x3.5) |
| Numéro Client | |
| Caract. clés | High-Efficiency Synchronous Buck Converter |
| Fiche Technique | TI TPS568231RNNR |
| Conformité RoHS | 2 documents disponibles |
| Pièces alternatives | 5 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricant | TI | |
| Condit. | VQFN-18-HR(3.5x3.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz;800kHz;1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication;Light load efficient mode;Built-in LDO regulator;Cycle-by-cycle current limiting | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 8A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 146uA |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricant | TI | |
| Condit. | VQFN-18-HR(3.5x3.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz;800kHz;1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication;Light load efficient mode;Built-in LDO regulator;Cycle-by-cycle current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 8A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 146uA |
Description
The TPS568231 is a small, high-efficiency, synchronous buck converter with an adaptive ontime D-CAP3 control mode. Because external compensation is not required, the device is easy to use and requires few external components. The device is well-suited for space-constrained data center applications. The TPS568231 has competitive features including a very accurate reference voltage, fast load transient response, and no requirement for external compensation, adjustable current limit, and both Ecomode and FCCM operation modes for selection at light-load condition through configuration of MODE pin. To attain high efficiency at light load, Eco-mode can be selected. To support tight output voltage ripple requirement, FCCM can be selected. The TPS568231 operates from -40°C to 125°C junction temperature.
Caractéristiques
- 4.5-V to 17-V input range without external bias
- 3.8-V to 17-V input range with external bias
- Supports 8-A continuous output current
- Integrated 7.8–mΩ and 3.2–mΩ MOSFETs
- 0.6-V ±1% reference voltage across a -40°C to 125°C junction range
- 0.6-V to 5.5-V output voltage range
- 146–μA low quiescent current
- D-CAP3TM control mode for fast transient response
- Supports ceramic output capacitors
- Selectable fSW of 400 kHz, 800 kHz, and 1200 kHz
- Selectable FCCM (forced continuous conduction mode) for tight output voltage ripple
- Selectable Eco-mode (auto skip mode) for high light-load efficiency
- Optional external 5-V bias for enhanced efficiency
- Prebiased start-up capability
- Adjustable soft start with a default 1.2-ms soft-start time
- Power-good indicator to monitor output voltage
- Two adjustable current limit settings with hiccup restart
- Non-latched protections for UV, OV, OT, and UVLO
- Pin-to-pin compatible with 8-A TPS568215, and 12-A TPS56C231 and TPS56C215
- -40°C to 125°C operating junction temperature
- 3.5-mm × 3.5-mm, 18-pin HotRod QFN package
Applications
- Data center and enterprise computing POLs
- Wireless infrastructure
- IPCs, factory automation, PLC, test measurement
- High-end DTV
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricant | TI | |
| Condit. | VQFN-18-HR(3.5x3.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz;800kHz;1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication;Light load efficient mode;Built-in LDO regulator;Cycle-by-cycle current limiting | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 8A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 146uA |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricant | TI | |
| Condit. | VQFN-18-HR(3.5x3.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz;800kHz;1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication;Light load efficient mode;Built-in LDO regulator;Cycle-by-cycle current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 8A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 146uA |
Description
The TPS568231 is a small, high-efficiency, synchronous buck converter with an adaptive ontime D-CAP3 control mode. Because external compensation is not required, the device is easy to use and requires few external components. The device is well-suited for space-constrained data center applications. The TPS568231 has competitive features including a very accurate reference voltage, fast load transient response, and no requirement for external compensation, adjustable current limit, and both Ecomode and FCCM operation modes for selection at light-load condition through configuration of MODE pin. To attain high efficiency at light load, Eco-mode can be selected. To support tight output voltage ripple requirement, FCCM can be selected. The TPS568231 operates from -40°C to 125°C junction temperature.
Caractéristiques
- 4.5-V to 17-V input range without external bias
- 3.8-V to 17-V input range with external bias
- Supports 8-A continuous output current
- Integrated 7.8–mΩ and 3.2–mΩ MOSFETs
- 0.6-V ±1% reference voltage across a -40°C to 125°C junction range
- 0.6-V to 5.5-V output voltage range
- 146–μA low quiescent current
- D-CAP3TM control mode for fast transient response
- Supports ceramic output capacitors
- Selectable fSW of 400 kHz, 800 kHz, and 1200 kHz
- Selectable FCCM (forced continuous conduction mode) for tight output voltage ripple
- Selectable Eco-mode (auto skip mode) for high light-load efficiency
- Optional external 5-V bias for enhanced efficiency
- Prebiased start-up capability
- Adjustable soft start with a default 1.2-ms soft-start time
- Power-good indicator to monitor output voltage
- Two adjustable current limit settings with hiccup restart
- Non-latched protections for UV, OV, OT, and UVLO
- Pin-to-pin compatible with 8-A TPS568215, and 12-A TPS56C231 and TPS56C215
- -40°C to 125°C operating junction temperature
- 3.5-mm × 3.5-mm, 18-pin HotRod QFN package
Applications
- Data center and enterprise computing POLs
- Wireless infrastructure
- IPCs, factory automation, PLC, test measurement
- High-end DTV
C6719119 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



