LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Broadcom HLMP-EG1H-Y10DD product image
Abbildung ähnlich

Broadcom HLMP-EG1H-Y10DD

Hersteller
Herst.-Teilenr.
HLMP-EG1H-Y10DD
LCSC-Nr.
C6631135
Verp.
Through Hole
Kundennummer
Hauptmerkm.
634nm 15° 15.15cd 20mA Red 2.1V 626nm Through Hole LED Indication - Discrete RoHS
DatenblattBroadcom HLMP-EG1H-Y10DD
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.6806$ 0.68
200+$ 0.2729$ 54.58
500+$ 0.2636$ 131.80
1,000+$ 0.2589$ 258.90
Standardgehäuse2000/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED Indication - Discrete
HerstellerBroadcom
Verp.Through Hole
Installation method-
Color Temperature-
Peak Wavelength634nm
Lens Color-
Viewing Angle15°
Luminous Intensity15.15cd
Forward Current20mA
Illumination ColorRed
Operating Temperature-40℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)2.1V
Diode Configuration-
Wavelength626nm

Beschreibung

KI-Übersetzung

These precision optical performance aluminum indium gallium phosphide (AlInGaP) LEDs deliver superior light output, excellent readability in sunlight, and exceptional reliability. AlInGaP LED technology provides extremely stable light output over extended periods. Precision optical performance lamps utilize AlInGaP technology. These LED lamps are non-diffused. The T-1¾ package employs second-generation optical elements to produce a well-defined spatial radiation pattern at specific viewing angles. These lamps are constructed with advanced optical-grade epoxy, offering outstanding resistance to high temperature and humidity in outdoor signage and indicator applications. The maximum junction temperature rating of +130°C enables high-temperature operation under bright sunlight conditions. The epoxy incorporates UV inhibitors to mitigate the effects of prolonged direct sunlight exposure.

Merkmale

KI-Übersetzung
  • Viewing angles: 15°, 23°, and 30°
  • Well-defined spatial radiation pattern
  • High-brightness material
  • Available in red and amber
    • Red AlInGaP 626 nm
    • Amber AlInGaP 590 nm
  • Excellent moisture resistance
  • Available in upright and non-upright packages

Anwendungen

KI-Übersetzung

Traffic management (traffic signals, pedestrian signals, work zone warning lights, variable message signs), solar-powered signs, commercial outdoor advertising (signage, scrolling text displays)