ADI ADV7343WBSTZ
| Fabricant | |
| Réf. Fab. | ADV7343WBSTZ |
| Réf. LCSC | C662513 |
| Condit. | LQFP-64(10x10) |
| Numéro Client | |
| Caract. clés | I2C Encoder LQFP-64(10x10) Encoders, Decoders, Converters RoHS |
| Fiche Technique | ADI ADV7343WBSTZ |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 1 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Fabricant | ADI | |
| Condit. | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V;1.71V~3.63V;2.6V~3.465V | |
| Interface | I2C | |
| Features | Video format detection;Programmable resolution;Programmable gain amplifier | |
| Data Rate | - | |
| Type | Encoder |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Fabricant | ADI | |
| Condit. | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V;1.71V~3.63V;2.6V~3.465V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Features | Video format detection;Programmable resolution;Programmable gain amplifier | |
| Data Rate | - | |
| Type | Encoder |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- 74.25 MHz 16-/24-bit high definition input support Compliant with SMPTE 274M (1080i), 296M (720p), and 240M (1035i)
- Six 11-bit, 297 MHz video DACs
- 16× (216 MHz) DAC oversampling for SD
- 8× (216 MHz) DAC oversampling for ED
- 4× (297 MHz) DAC oversampling for HD
- 37 mA maximum DAC output current
- NTSC M, PAL B/D/G/H/I/M/N, PAL 60 support
- NTSC and PAL square pixel operation (24.54 MHz/29.5 MHz)
- Multiformat video input support 4:2:2 YCrCb (SD, ED, and HD), 4:4:4 YCrCb (ED and HD), and 4:4:4 RGB (SD, ED, and HD)
- Multiformat video output support Composite (CVBS) and S-Video (Y-C) Component YPrPb (SD, ED, and HD) Component RGB (SD, ED, and HD)
- Macrovision Rev 7.1.L1 (SD) and Rev 1.2 (ED) compliant
- Simultaneous SD and ED/HD operation
- EIA/CEA-861B compliance support
- Copy generation management system (CGMS)
- Closed captioning and wide screen signaling (WSS)
- Integrated subcarrier locking to external video source
- Complete on-chip video timing generator
- On-chip test pattern generation
- On-board voltage reference (optional external input)
- Programmable features Luma and chroma filter responses Vertical blanking interval (VBI) Subcarrier frequency (FSC) and phase Luma delay
- High definition (HD) programmable features (720p/1080i/1035i) 4× oversampling (297 MHz) Internal test pattern generator Fully programmable YCrCb to RGB matrix Gamma correction Programmable adaptive filter control Programmable sharpness filter control CGMS (720p/1080i) and CGMS Type B (720p/1080i) Undershoot limiter Dual data rate (DDR) input support
- Enhanced definition(ED) programmable features (525p/625p) 8× oversampling (216 MHz output) Internal test pattern generator Black bar, hatch, flat field/frame Individual Y and PrPb output delay Gamma correction Programmable adaptive filter control Fully programmable YCrCb to RGB matrix Undershoot limiter Macrovision Rev 1.2 (525p/625p) (ADV7342 only) CGMS (525p/625p) and CGMS Type B (525p) Dual data rate (DDR) input support
- Standard definition (SD) programmable features 16× oversampling (216 MHz) Internal test pattern generator Color and black bar Controlled edge rates for start and end of active video Individual Y and PrPb output delay Undershoot limiter Gamma correction Digital noise reduction (DNR) Multiple chroma and luma filters Luma-SSAF filter with programmable gain/attenuation PrPb SSAF Separate pedestal control on component and composite/S-Video output VCR FF/RW sync mode Macrovision Rev 7.1.L1 (ADV7342 only) Copy generation management system (CGMS) Wide screen signaling Closed captioning
- Serial MPU interface with I2C compatibility
- 3.3 V analog operation, 7.8 V digital operation, and 1.8 V or 3.3 V I/O operation
- Temperature range: -40°C to +85°C
- Qualified for automotive applications
Applications
Traduction par IA
- DVD recorders and players
- High definition Blu-ray DVD players
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Fabricant | ADI | |
| Condit. | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V;1.71V~3.63V;2.6V~3.465V | |
| Interface | I2C | |
| Features | Video format detection;Programmable resolution;Programmable gain amplifier | |
| Data Rate | - | |
| Type | Encoder |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Fabricant | ADI | |
| Condit. | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V;1.71V~3.63V;2.6V~3.465V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Features | Video format detection;Programmable resolution;Programmable gain amplifier | |
| Data Rate | - | |
| Type | Encoder |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- 74.25 MHz 16-/24-bit high definition input support Compliant with SMPTE 274M (1080i), 296M (720p), and 240M (1035i)
- Six 11-bit, 297 MHz video DACs
- 16× (216 MHz) DAC oversampling for SD
- 8× (216 MHz) DAC oversampling for ED
- 4× (297 MHz) DAC oversampling for HD
- 37 mA maximum DAC output current
- NTSC M, PAL B/D/G/H/I/M/N, PAL 60 support
- NTSC and PAL square pixel operation (24.54 MHz/29.5 MHz)
- Multiformat video input support 4:2:2 YCrCb (SD, ED, and HD), 4:4:4 YCrCb (ED and HD), and 4:4:4 RGB (SD, ED, and HD)
- Multiformat video output support Composite (CVBS) and S-Video (Y-C) Component YPrPb (SD, ED, and HD) Component RGB (SD, ED, and HD)
- Macrovision Rev 7.1.L1 (SD) and Rev 1.2 (ED) compliant
- Simultaneous SD and ED/HD operation
- EIA/CEA-861B compliance support
- Copy generation management system (CGMS)
- Closed captioning and wide screen signaling (WSS)
- Integrated subcarrier locking to external video source
- Complete on-chip video timing generator
- On-chip test pattern generation
- On-board voltage reference (optional external input)
- Programmable features Luma and chroma filter responses Vertical blanking interval (VBI) Subcarrier frequency (FSC) and phase Luma delay
- High definition (HD) programmable features (720p/1080i/1035i) 4× oversampling (297 MHz) Internal test pattern generator Fully programmable YCrCb to RGB matrix Gamma correction Programmable adaptive filter control Programmable sharpness filter control CGMS (720p/1080i) and CGMS Type B (720p/1080i) Undershoot limiter Dual data rate (DDR) input support
- Enhanced definition(ED) programmable features (525p/625p) 8× oversampling (216 MHz output) Internal test pattern generator Black bar, hatch, flat field/frame Individual Y and PrPb output delay Gamma correction Programmable adaptive filter control Fully programmable YCrCb to RGB matrix Undershoot limiter Macrovision Rev 1.2 (525p/625p) (ADV7342 only) CGMS (525p/625p) and CGMS Type B (525p) Dual data rate (DDR) input support
- Standard definition (SD) programmable features 16× oversampling (216 MHz) Internal test pattern generator Color and black bar Controlled edge rates for start and end of active video Individual Y and PrPb output delay Undershoot limiter Gamma correction Digital noise reduction (DNR) Multiple chroma and luma filters Luma-SSAF filter with programmable gain/attenuation PrPb SSAF Separate pedestal control on component and composite/S-Video output VCR FF/RW sync mode Macrovision Rev 7.1.L1 (ADV7342 only) Copy generation management system (CGMS) Wide screen signaling Closed captioning
- Serial MPU interface with I2C compatibility
- 3.3 V analog operation, 7.8 V digital operation, and 1.8 V or 3.3 V I/O operation
- Temperature range: -40°C to +85°C
- Qualified for automotive applications
Applications
Traduction par IA
- DVD recorders and players
- High definition Blu-ray DVD players
C662513 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

