TOREX XC6701B872PR-G
| Produttore | |
| Cod. Prod. | XC6701B872PR-G |
| Cod. LCSC | C6615830 |
| Imballo | SOT-89-5 |
| Numero Cliente | |
| Attr. chiave | 8.7V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | TOREX XC6701B872PR-G |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-89-5 | |
| Output Voltage | 8.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 28V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-89-5 | |
| Output Voltage | 8.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 28V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Descrizione
The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.
Caratteristiche
- Max Output Current: More than 150mA (200mA limit) (VIN = VOUT + 3.0V)
- Dropout Voltage: 300mV@IOUT = 20mA
- Input Voltage Range: 2.0V ~ 28.0V
- Output Voltage Range: 1.8V ~ 18.0V (0.1V increments)
- High Accuracy: ±2%
- Low Power Consumption: 50μA (Vour = 5.0V)
- Stand-by Current: Less than 0.1μA
- High Ripple Rejection: 50dB@1kHz
- Operating Ambient Temperature: -40°C ~ 85°C (XC6701B/D), -40°C ~ 105°C (XC6701A)
- Low ESR Capacitor: Ceramic Capacitor Compatible (Internal Phase Compensation)
- Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Car audio, Car navigation systems
- Note PCs / Tablet PCs
- Mobile devices / terminals
- Digital still cameras / Camcorders
- Smart phones / Mobile phones
- Multi-function power supplies
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5016 | $ 0.50 |
| 200+ | $ 0.2 | $ 40.00 |
| 500+ | $ 0.1937 | $ 96.85 |
| 1,000+ | $ 0.1905 | $ 190.50 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-89-5 | |
| Output Voltage | 8.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 28V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-89-5 | |
| Output Voltage | 8.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 28V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Descrizione
The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.
Caratteristiche
- Max Output Current: More than 150mA (200mA limit) (VIN = VOUT + 3.0V)
- Dropout Voltage: 300mV@IOUT = 20mA
- Input Voltage Range: 2.0V ~ 28.0V
- Output Voltage Range: 1.8V ~ 18.0V (0.1V increments)
- High Accuracy: ±2%
- Low Power Consumption: 50μA (Vour = 5.0V)
- Stand-by Current: Less than 0.1μA
- High Ripple Rejection: 50dB@1kHz
- Operating Ambient Temperature: -40°C ~ 85°C (XC6701B/D), -40°C ~ 105°C (XC6701A)
- Low ESR Capacitor: Ceramic Capacitor Compatible (Internal Phase Compensation)
- Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Car audio, Car navigation systems
- Note PCs / Tablet PCs
- Mobile devices / terminals
- Digital still cameras / Camcorders
- Smart phones / Mobile phones
- Multi-function power supplies
C6615830 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

