LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6222D41BER-G product image
Abbildung ähnlich

TOREX XC6222D41BER-G

Hersteller
Herst.-Teilenr.
XC6222D41BER-G
LCSC-Nr.
C6610640
Verp.
USP-6C
Kundennummer
Hauptmerkm.
USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattTOREX XC6222D41BER-G
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.7533$ 0.75
200+$ 0.3001$ 60.02
500+$ 0.291$ 145.50
1,000+$ 0.2865$ 286.50
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTOREX
Verp.USP-6C
Output Current-
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown;Reverse-polarity current protection

Beschreibung

KI-Übersetzung

The XC6222 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. In this stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin will quickly return to the VSS level. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit.

Merkmale

KI-Übersetzung
  • Maximum Output Current: 700mA
  • Dropout Voltage: 120mV @IOUT = 300mA (VOUT = 3.0V)
  • Operating Voltage Range: 1.7V ~ 6.0V
  • Output Voltage: 0.8V ~ 5.0V (0.05V increments)
  • Accuracy: +1% (Vout > 2.0V), +0.02V (VOUT ≤ 2.0V)
  • Low Power Consumption: 100μA
  • High Ripple Rejection: 65dB @ 1kHz
  • Low ESR Capacitor: Ceramic capacitor
  • Chip Enable (CE): Active High, CL discharge Standby Current below 0.1μA
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USP - 6C, SOT - 25, SOT - 89 - 5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • USB / HDMI products
  • Optical disk drive
  • Magnetic disk drive
  • Smart phones / Mobile phones
  • Portable game consoles
  • Modules (wireless, cameras, etc.)
  • E - book Reader / Electronic dictionaries