LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6221A33AGR-G product image
Abbildung ähnlich

TOREX XC6221A33AGR-G

Hersteller
Herst.-Teilenr.
XC6221A33AGR-G
LCSC-Nr.
C6610323
Verp.
USP-4
Kundennummer
Hauptmerkm.
3.35V Positive Fixed USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattTOREX XC6221A33AGR-G
Alternativteile6
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.4278$ 0.43
200+$ 0.1707$ 34.14
500+$ 0.165$ 82.50
1,000+$ 0.1622$ 162.20
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTOREX
Verp.USP-4
Output Voltage3.35V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage6V
Output Current250mA
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The XC6221 series is a high accuracy, low noise, high speed, low dropout CMOS regulator with high ripple rejection. The series includes a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit. The CE function enables the entire circuit to be in stand - by state by inputting low level signal. As for the XC6221B/D stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. Output voltage is selectable in 0.05V increments within a range of 0.80V~5.00Vs using the laser trimming technology set in factory. The current limiter's fold - back circuit also operates as a short circuit protection and an output current limiter at the output pin. The series achieves a fast response with only 25 μA of low power consumption. Also the series has low dropout voltage characteristics, which is 80mV at IOUT = 100mA and VOUT = 3.0V.

Merkmale

KI-Übersetzung
  • Maximum Output Current: 200mA <Up to 250mA (TYP.)>
  • Dropout Voltage: 80mV@ IOUT = 100mA, VOUT = 3.0V
  • Operating Voltage Range: 1.6V~6.0V
  • Output Voltage Range: 0.80V~5.00V (0.05V increments, expect USPN - 4); 1.20V~5.00V (0.05V increments, USPN - 4)
  • Accuracy: ±2% (VOUT > 1.50V) (Standard); +30mV (VOUT ≤ 1.45V) (Standard); +1% (VOUT ≥ 2.00V) (High Accuracy); ±20mV (VOUT ≤ 1.95V) (High Accuracy)
  • Low Power Consumption: 25 μA (TYP.)
  • Stand - by Current: Less than 0.1 μA
  • High Ripple Rejection Function: 70dB @ 1kHz
  • CE function(Active High)
  • Standby current below 0.1 μA
  • CL Auto - Discharge (B/D Type)
  • CE Pin internally pulled - down (C/D Type)
  • Low ESR Capacitor: 1.0 μF ceramic capacitor
  • Low Output Noise
  • Operating Ambient Temperature: - 40°C~85°C
  • Packages: USP - 4, SOT - 25, SSOT - 24, USPN - 4
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Mobile devices / terminals

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
XC6221D33AGR-GTOREXUSP-40$ 0.4277
XC6503A33AGR-GTOREXUSP-40$ 0.6289
XC6503C33AGR-GTOREXUSP-40$ 0.629
XC6503D33AGR-GTOREXUSP-40$ 0.629
XC6503B33AGR-GTOREXUSP-40$ 0.6289
XC6223N33BGR-GTOREXUSP-40$ 0.5016