M5Stack M035
| Fabricant | M5StackAsian Brands |
| Réf. Fab. | M035 |
| Réf. LCSC | C6585725 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Motor Driver Boards, Modules RoHS |
| Fiche Technique | M5Stack M035 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Fabricant | M5Stack | |
| Condit. | - | |
| Operating Temperature | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Catégorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Fabricant | M5Stack | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Features | - |
Description
GRBL 13.2 is a three-axis stepper motor driver module in the M5Stack stackable module series. It features an ATmega328P-AU controller with three DRV8825PWPR stepper motor driver ICs, capable of simultaneously driving three bipolar stepper motors. It uses an I2C communication interface (default address: 0x70) and integrates DIP switches for adjusting motor step subdivision (up to 1/32 microstepping) and I2C address configuration (supporting dual address selection: 0x70 and 0x77). Six-axis control can be achieved by stacking two GRBL 13.2 modules. The power input accepts DC 9–24V, with a motor drive current of up to 1.5A. Three sets of limit switch signal interfaces are provided in an open state for connecting external limit switches to implement motor braking. Suitable for various stepper motor motion control applications such as printers and robotic arms.
Caractéristiques
- ATmega328P-AU controller
- Triple-axis DRV8825PWPR stepper motor driver
- Drive current up to 1.5A
- Drives bipolar stepper motors
- Up to 1/32 microstepping mode
Applications
- Printers
- Scanners
- Office automation machines
- Factory automation
- Robotics
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Fabricant | M5Stack | |
| Condit. | - | |
| Operating Temperature | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Catégorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Fabricant | M5Stack | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Features | - |
Description
GRBL 13.2 is a three-axis stepper motor driver module in the M5Stack stackable module series. It features an ATmega328P-AU controller with three DRV8825PWPR stepper motor driver ICs, capable of simultaneously driving three bipolar stepper motors. It uses an I2C communication interface (default address: 0x70) and integrates DIP switches for adjusting motor step subdivision (up to 1/32 microstepping) and I2C address configuration (supporting dual address selection: 0x70 and 0x77). Six-axis control can be achieved by stacking two GRBL 13.2 modules. The power input accepts DC 9–24V, with a motor drive current of up to 1.5A. Three sets of limit switch signal interfaces are provided in an open state for connecting external limit switches to implement motor braking. Suitable for various stepper motor motion control applications such as printers and robotic arms.
Caractéristiques
- ATmega328P-AU controller
- Triple-axis DRV8825PWPR stepper motor driver
- Drive current up to 1.5A
- Drives bipolar stepper motors
- Up to 1/32 microstepping mode
Applications
- Printers
- Scanners
- Office automation machines
- Factory automation
- Robotics
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

