TRACO POWER TES 2-2413M
| Produttore | |
| Cod. Prod. | TES 2-2413M |
| Cod. LCSC | C6552642 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | DC DC Converters RoHS |
| Scheda Tecnica | TRACO POWER TES 2-2413M |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 2W | |
| efficiency | 66% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 133mA | |
| application type | ITE (commercial), medical | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 2W | |
| efficiency | 66% |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 133mA | |
| application type | ITE (commercial), medical | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
Descrizione
The TES 2M series is range of compact 2W DC/DC-converters providing a high I/O-isolation voltage of 4000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required. These converters are qualified for high solder temperature profiles in leadfree solder processes. For automated SMD production lines the devices can be supplied in tape & reel package. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.
Caratteristiche
- Supplementary and reinforced insulation I/O isolation 4000 VACrms rated for 300 Vrms working voltage
- Unregulated device
- 2 x MOOP Medical safety Industrial safety to UL/IEC/EN 62368-1
- Ultracompact SMD-package
- Operating temp. range -25°C to ±80°C
- Qualified for leadfree reflow solder process
- Available in tape & reel package
Applicazioni
- instrumentation
- industrial controls
- medical equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 20.2728 | $ 20.27 |
Package Standard10/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 2W | |
| efficiency | 66% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 133mA | |
| application type | ITE (commercial), medical | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 2W | |
| efficiency | 66% |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 133mA | |
| application type | ITE (commercial), medical | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
Descrizione
The TES 2M series is range of compact 2W DC/DC-converters providing a high I/O-isolation voltage of 4000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required. These converters are qualified for high solder temperature profiles in leadfree solder processes. For automated SMD production lines the devices can be supplied in tape & reel package. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.
Caratteristiche
- Supplementary and reinforced insulation I/O isolation 4000 VACrms rated for 300 Vrms working voltage
- Unregulated device
- 2 x MOOP Medical safety Industrial safety to UL/IEC/EN 62368-1
- Ultracompact SMD-package
- Operating temp. range -25°C to ±80°C
- Qualified for leadfree reflow solder process
- Available in tape & reel package
Applicazioni
- instrumentation
- industrial controls
- medical equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

