Honeywell AML24EBA2AC06-001
| Hersteller | |
| Herst.-Teilenr. | AML24EBA2AC06-001 |
| LCSC-Nr. | C6500438 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 125V 24V DPDT Rocker Switches RoHS |
| Datenblatt | Honeywell AML24EBA2AC06-001 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 24V | |
| Circuit | DPDT | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Voltage Rating (DC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating (AC) | 24V | |
| Circuit | DPDT | |
| Actuator Type | - | |
| Termination Style | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Silver or gold contacts.
- 2 or 3 position operation.
- UL and CSA certified.
- Available with pre-wired lamp or lamp ordered separately.
- Lamp circuit isolated from switch circuit.
- Same as AML24, but features one or two rectangular high-efficiency LEDs providing a flush display area and wide-angle indication.
- Optional diode protection for LED.
- LED circuit isolated from switch circuit.
- LED devices rated 5 to 24VDC include built-in resistors to maintain current at nominal 20mA. UL and CSA certified.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 833.274 | $ 833.27 |
| 200+ | $ 332.4824 | $ 66496.48 |
| 500+ | $ 321.3723 | $ 160686.15 |
| 1,000+ | $ 315.8816 | $ 315881.60 |
Standardgehäuse100/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 24V | |
| Circuit | DPDT | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Voltage Rating (DC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating (AC) | 24V | |
| Circuit | DPDT | |
| Actuator Type | - | |
| Termination Style | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Silver or gold contacts.
- 2 or 3 position operation.
- UL and CSA certified.
- Available with pre-wired lamp or lamp ordered separately.
- Lamp circuit isolated from switch circuit.
- Same as AML24, but features one or two rectangular high-efficiency LEDs providing a flush display area and wide-angle indication.
- Optional diode protection for LED.
- LED circuit isolated from switch circuit.
- LED devices rated 5 to 24VDC include built-in resistors to maintain current at nominal 20mA. UL and CSA certified.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

