CIT Relay and Switch A11ASQ24VDC1.2
| Hersteller | |
| Herst.-Teilenr. | A11ASQ24VDC1.2 |
| LCSC-Nr. | C6486631 |
| Verp. | SOCKETABLE |
| Kundennummer | |
| Hauptmerkm. | 30A@14VDC 24V 75V@DC 30A 1 Set Normally Open: 1A (SPST NO) SOCKETABLE Automotive Relays RoHS |
| Datenblatt | CIT Relay and Switch A11ASQ24VDC1.2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | SOCKETABLE | |
| Contact Rating | 30A@14VDC | |
| Number of Pins | - | |
| Coil Resistance | 480Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC | |
| Height | - | |
| Release Time | 7ms | |
| Length | 25.8mm | |
| Operate Time | 10ms | |
| Width | - | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.2W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | SOCKETABLE | |
| Contact Rating | 30A@14VDC | |
| Number of Pins | - | |
| Coil Resistance | 480Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Release Time | 7ms | |
| Length | 25.8mm | |
| Operate Time | 10ms | |
| Width | - | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.2W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Switching capacity up to 30A
- Small size and light weight
- PCB pin and quick connect mounting available
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.2493 | $ 3.25 |
| 200+ | $ 1.2973 | $ 259.46 |
| 500+ | $ 1.2534 | $ 626.70 |
| 1,000+ | $ 1.2322 | $ 1232.20 |
Standardgehäuse25/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | SOCKETABLE | |
| Contact Rating | 30A@14VDC | |
| Number of Pins | - | |
| Coil Resistance | 480Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC | |
| Height | - | |
| Release Time | 7ms | |
| Length | 25.8mm | |
| Operate Time | 10ms | |
| Width | - | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.2W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | SOCKETABLE | |
| Contact Rating | 30A@14VDC | |
| Number of Pins | - | |
| Coil Resistance | 480Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Release Time | 7ms | |
| Length | 25.8mm | |
| Operate Time | 10ms | |
| Width | - | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.2W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Switching capacity up to 30A
- Small size and light weight
- PCB pin and quick connect mounting available
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

