Broadcom 5962-8876903FC
| Hersteller | |
| Herst.-Teilenr. | 5962-8876903FC |
| LCSC-Nr. | C6457692 |
| Verp. | Flatpack-16 |
| Kundennummer | |
| Hauptmerkm. | 20V 15mA 3V 1.3V 4.5V~20V DC Flatpack-16 Logic Output Optoisolators RoHS |
| Datenblatt | Broadcom 5962-8876903FC |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Hersteller | Broadcom | |
| Verp. | Flatpack-16 | |
| Load Voltage | 20V | |
| Power Dissipation | 200mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 350ns | |
| High Level Delay Time | 350ns | |
| Features | Output enable control;Built-in Schmitt trigger | |
| Reverse Voltage | 3V | |
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~20V | |
| Operating Temperature | -55℃~+125℃ | |
| Forward Current(If) | 8mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 4 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | - | |
| Input Type | DC |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Hersteller | Broadcom | |
| Verp. | Flatpack-16 | |
| Load Voltage | 20V | |
| Power Dissipation | 200mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 350ns | |
| High Level Delay Time | 350ns | |
| Features | Output enable control;Built-in Schmitt trigger | |
| Reverse Voltage | 3V |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~20V | |
| Operating Temperature | -55℃~+125℃ | |
| Forward Current(If) | 8mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 4 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | - | |
| Input Type | DC |
Beschreibung
These products are single-channel, dual-channel, and quad-channel hermetic optocouplers. The products are capable of operation and storage over the full temperature range, available for purchase as commercial products, and also offered with testing to MIL-PRF-38534 Class H or Class K. All devices are manufactured and tested on a MIL-PRF-38534 certified production line.
Each channel contains an AlGaAs LED optically coupled to an integrated high-gain photodetector. The detector features a threshold with hysteresis to provide differential-mode noise immunity and eliminate the possibility of output signal jitter. The detector in the single-channel device has a three-state output stage for direct connection to a data bus. The output is non-inverting. The detector IC incorporates an internal shield to ensure common-mode transient immunity of up to 10000 V/μs. Enhanced power supply rejection eliminates the need for special power supply bypassing precautions.
Merkmale
- Dual-marked with device part number and DLA Standard Microcircuit Drawing (SMD)
- Manufactured and tested on a MIL-PRF-38534 certified production line
- Compliant with QML-38534, Class H and Class K
- Four hermetic package configurations
- Guaranteed performance over -55°C to +125°C temperature range
- Wide VCC range (4.5V to 20V)
- Maximum propagation delay 350ns
- Typical common mode rejection (CMR) > 10000V/μs
- 1500Vdc dielectric withstand test voltage
- Three-state output available
- High radiation hardness
- Functionally compatible with HCPL-2200/31
- Reliability data available
- Compatible with LSTTL, TTL, and CMOS logic
Anwendungen
- High-reliability systems
- Transportation and life-critical systems
- High-speed line receivers
- Isolated bus drivers (single-channel)
- Pulse transformer replacement
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 253.2833 | $ 253.28 |
| 200+ | $ 237.8838 | $ 47576.76 |
| 500+ | $ 229.9332 | $ 114966.60 |
| 1,000+ | $ 226.0063 | $ 226006.30 |
Standardgehäuse1/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Hersteller | Broadcom | |
| Verp. | Flatpack-16 | |
| Load Voltage | 20V | |
| Power Dissipation | 200mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 350ns | |
| High Level Delay Time | 350ns | |
| Features | Output enable control;Built-in Schmitt trigger | |
| Reverse Voltage | 3V | |
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~20V | |
| Operating Temperature | -55℃~+125℃ | |
| Forward Current(If) | 8mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 4 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | - | |
| Input Type | DC |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Hersteller | Broadcom | |
| Verp. | Flatpack-16 | |
| Load Voltage | 20V | |
| Power Dissipation | 200mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 350ns | |
| High Level Delay Time | 350ns | |
| Features | Output enable control;Built-in Schmitt trigger | |
| Reverse Voltage | 3V |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~20V | |
| Operating Temperature | -55℃~+125℃ | |
| Forward Current(If) | 8mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 4 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | - | |
| Input Type | DC |
Beschreibung
These products are single-channel, dual-channel, and quad-channel hermetic optocouplers. The products are capable of operation and storage over the full temperature range, available for purchase as commercial products, and also offered with testing to MIL-PRF-38534 Class H or Class K. All devices are manufactured and tested on a MIL-PRF-38534 certified production line.
Each channel contains an AlGaAs LED optically coupled to an integrated high-gain photodetector. The detector features a threshold with hysteresis to provide differential-mode noise immunity and eliminate the possibility of output signal jitter. The detector in the single-channel device has a three-state output stage for direct connection to a data bus. The output is non-inverting. The detector IC incorporates an internal shield to ensure common-mode transient immunity of up to 10000 V/μs. Enhanced power supply rejection eliminates the need for special power supply bypassing precautions.
Merkmale
- Dual-marked with device part number and DLA Standard Microcircuit Drawing (SMD)
- Manufactured and tested on a MIL-PRF-38534 certified production line
- Compliant with QML-38534, Class H and Class K
- Four hermetic package configurations
- Guaranteed performance over -55°C to +125°C temperature range
- Wide VCC range (4.5V to 20V)
- Maximum propagation delay 350ns
- Typical common mode rejection (CMR) > 10000V/μs
- 1500Vdc dielectric withstand test voltage
- Three-state output available
- High radiation hardness
- Functionally compatible with HCPL-2200/31
- Reliability data available
- Compatible with LSTTL, TTL, and CMOS logic
Anwendungen
- High-reliability systems
- Transportation and life-critical systems
- High-speed line receivers
- Isolated bus drivers (single-channel)
- Pulse transformer replacement
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

