TE Connectivity 1393240-5
| Hersteller | |
| Herst.-Teilenr. | 1393240-5 |
| LCSC-Nr. | C6364051 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 48V 400V@AC 16A 16A@250VAC One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS |
| Datenblatt | TE Connectivity 1393240-5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.42kΩ | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | - | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.42kΩ | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | - | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
1 pole 12A/16A, 1 form C (CO) or 1 form A (NO) contact DC or AC coil 5kV/10mm coil - contact, reinforced insulation Ambient temperature 85℃ (DC coil) Product in accordance to IEC 60335 - 1 Reflow version: for THR (Through - Hole Reflow) soldering process
Anwendungen
KI-Übersetzung
- Boiler control
- timers
- garage door control
- POS automation
- interface modules
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.8428 | $ 3.84 |
| 200+ | $ 1.5333 | $ 306.66 |
| 500+ | $ 1.4825 | $ 741.25 |
| 1,000+ | $ 1.4572 | $ 1457.20 |
Standardgehäuse500/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.42kΩ | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | - | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.42kΩ | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | - | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
1 pole 12A/16A, 1 form C (CO) or 1 form A (NO) contact DC or AC coil 5kV/10mm coil - contact, reinforced insulation Ambient temperature 85℃ (DC coil) Product in accordance to IEC 60335 - 1 Reflow version: for THR (Through - Hole Reflow) soldering process
Anwendungen
KI-Übersetzung
- Boiler control
- timers
- garage door control
- POS automation
- interface modules
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

