MICROCHIP MCP6V32-E/MS
| Produttore | |
| Cod. Prod. | MCP6V32-E/MS |
| Cod. LCSC | C636395 |
| Imballo | MSOP-8 |
| Numero Cliente | |
| Attr. chiave | Zero-Drift Op Amps |
| Scheda Tecnica | MICROCHIP MCP6V32-E/MS |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 9 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.13V/us | |
| Input Offset Current(Ios) | 130pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 21uA | |
| Gain Bandwidth Product | 300kHz | |
| Features | Zero drift / auto-zero;Reverse-phase input protection | |
| Input Voltage Noise Density | 50nV/√Hz@2kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.13V/us | |
| Input Offset Current(Ios) | 130pA | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 21uA | |
| Gain Bandwidth Product | 300kHz | |
| Features | Zero drift / auto-zero;Reverse-phase input protection | |
| Input Voltage Noise Density | 50nV/√Hz@2kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Descrizione
The MCP6V31/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 300 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.8V, while drawing 23 μA/amplifier (typical) of quiescent current. The MCP6V31/1U/2/4 op amps are offered in single (MCP6V31 and MCP6V31U), dual (MCP6V32) and quad (MCP6V34) packages. They were designed using an advanced CMoS process.
Caratteristiche
- High DC Precision:
- Vos Drift: ±50 nV/°C (maximum)
- Vos: ±8 μV (maximum)
- AOL: 120 dB (minimum, VDD = 5.5V)
- PSRR: 120 dB (minimum, VDD = 5.5V)
- CMRR: 120 dB (minimum, VDD = 5.5V)
- Eni: 1.0 μVP - P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.33 μVP - P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 23 μA amplifier (typical)
- Wide Supply Voltage Range: 1.8V to 5.5V
- Small Packages:
- Singles in SC70, SOT - 23
- Duals in MSOP - 8, 2×3 TDFN
- Quads in TSSOP - 14
- Easy to Use:
- Rail - to - Rail Input/Output
- Gain Bandwidth Product: 300 kHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
Applicazioni
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.7538 | $ 3.75 |
| 10+ | $ 3.5754 | $ 35.75 |
| 30+ | $ 3.4683 | $ 104.05 |
| 100+ | $ 3.3612 | $ 336.12 |
| 500+ | $ 3.3116 | $ 1655.80 |
| 1,000+ | $ 3.2883 | $ 3288.30 |
Package Standard100/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.13V/us | |
| Input Offset Current(Ios) | 130pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 21uA | |
| Gain Bandwidth Product | 300kHz | |
| Features | Zero drift / auto-zero;Reverse-phase input protection | |
| Input Voltage Noise Density | 50nV/√Hz@2kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.13V/us | |
| Input Offset Current(Ios) | 130pA | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 21uA | |
| Gain Bandwidth Product | 300kHz | |
| Features | Zero drift / auto-zero;Reverse-phase input protection | |
| Input Voltage Noise Density | 50nV/√Hz@2kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Descrizione
The MCP6V31/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 300 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.8V, while drawing 23 μA/amplifier (typical) of quiescent current. The MCP6V31/1U/2/4 op amps are offered in single (MCP6V31 and MCP6V31U), dual (MCP6V32) and quad (MCP6V34) packages. They were designed using an advanced CMoS process.
Caratteristiche
- High DC Precision:
- Vos Drift: ±50 nV/°C (maximum)
- Vos: ±8 μV (maximum)
- AOL: 120 dB (minimum, VDD = 5.5V)
- PSRR: 120 dB (minimum, VDD = 5.5V)
- CMRR: 120 dB (minimum, VDD = 5.5V)
- Eni: 1.0 μVP - P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.33 μVP - P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 23 μA amplifier (typical)
- Wide Supply Voltage Range: 1.8V to 5.5V
- Small Packages:
- Singles in SC70, SOT - 23
- Duals in MSOP - 8, 2×3 TDFN
- Quads in TSSOP - 14
- Easy to Use:
- Rail - to - Rail Input/Output
- Gain Bandwidth Product: 300 kHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
Applicazioni
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
C636395 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| AS2333M8-13 | DIODES | MSOP-8 | 202 | $ 0.6916 | ||
| TLV2333MM/TR | HGSEMI | MSOP-8 | 1,219 | $ 0.3111 | ||
| NCV2333DMR2G | onsemi | Micro8 | 3 | $ 1.1117 | ||
| NCV21872DMR2G | onsemi | MICRO-8 | 9 | $ 0.4783 | ||
| NCS2333DMR2G | onsemi | MSOP-8 | 96 | $ 1.3226 | ||
| COS2333MRA | COSINE | MSOP-8 | 8,896 | $ 0.4533 | ||
| COS2333MRC | COSINE | MSOP-8 | 2,285 | $ 0.2424 | ||
| COS2333MRB | COSINE | MSOP-8 | 1,145 | $ 0.3358 | ||
| GS8332-MR | Gainsil | MSOP-8 | 38,010 | $ 0.808 |



