LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6702D731ER-G product image
실제 제품과 다를 수 있음

TOREX XC6702D731ER-G

제조업체
제조사 품번
XC6702D731ER-G
LCSC 번호
C6362450
포장
USP-6C
고객 번호
주요 제원
7.3V Positive Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트TOREX XC6702D731ER-G
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.0715$ 1.07
200+$ 0.4274$ 85.48
500+$ 0.4138$ 206.90
1,000+$ 0.4062$ 406.20
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체TOREX
포장USP-6C
Output Voltage7.3V
Number of Outputs1
Operating Temperature-40℃~+105℃
Supply Current (Iq)80uA
Output ConfigurationPositive
Output Current300mA
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XC6702 series are CMOS high-speed voltage regulator ICs with a 36V input and low supply current. Internal circuitry includes a reference voltage supply, error amplifier, driver transistor, over-current protection circuit, overheat protection circuit, soft start circuit, and phase compensation circuit. The output voltage is fixed internally by laser trimming, and product selections from 1.8V to 18.0V are available. The over-current protection circuit and overheat protection circuit are built-in, and when the output current reaches the current limit or the junction temperature reaches the temperature limit, the corresponding circuit activates. The soft start circuit limits the rush current that flows from VIN to VOUT when the IC starts, enabling a stable startup sequence. The IC is put in the standby state by inputting L level into the CE pin, and the supply current is reduced to 0.1μA. A low-ESR capacitor such as a ceramic capacitor can also be used for CL.

주요 특징

AI 번역
  • Input voltage range: 4.5V to 36.0V (absolute maximum rating 42.0V)
  • Peak voltage: 46.0V (Transient≦400ms)
  • Output current: 300mA
  • Output voltage range: 1.8V to 18.0V (accuracy ±1%) VOUT < 6.0V, 0.1V step settings VOUT ≥ 6.0V, 0.5V step settings
  • Output voltage: ±50ppm/°C (TYP.) temperature characteristics
  • Supply current: 40μA (TYP.)
  • Dropout voltage: 350mV (@ IOUT = 100mA, VOUT = 5.0V)
  • Ripple rejection ratio: 65dB @1kHz
  • Standby current: 0.1μA
  • Protection function: Current limit, Short Protection, Thermal shutdown
  • Addition function: Soft start ON/OFF (Active High)
  • Output capacitor: Ceramic capacitor (2.2μF)
  • Package: USP-6C, SOT-89-5, SOP-8FD
  • Environment friendly features: EU RoHS Directive compliant, lead free

응용 분야

AI 번역
  • Industrial equipment
  • Domestic electrical appliances
  • Portable AV devices
  • Various modules