MICROCHIP KSZ8873FLLI
| Fabricante | |
| N.º de pieza fab. | KSZ8873FLLI |
| Nº LCSC | C634214 |
| Emb. | LQFP-64(10x10) |
| Número de Cliente | |
| Atrib. clave | 3 100Mbit/s LQFP-64(10x10) Controllers RoHS |
| Hoja de Datos | MICROCHIP KSZ8873FLLI |
| Cumplimiento RoHS | 2 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Controllers | |
| Fabricante | MICROCHIP | |
| Emb. | LQFP-64(10x10) | |
| MAC Interface | MII | |
| Features | Support optical fiber;Cable diagnostics;Programmable LED indication;Low-power mode | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Ethernet Speed Standards | 100BASE-FX | |
| Data Rate | 100Mbit/s |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Controllers | |
| Fabricante | MICROCHIP | |
| Emb. | LQFP-64(10x10) | |
| MAC Interface | MII | |
| Features | Support optical fiber;Cable diagnostics;Programmable LED indication;Low-power mode |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Ethernet Speed Standards | 100BASE-FX | |
| Data Rate | 100Mbit/s |
Descripción
The KSZ8873MLL/FLL/RLL are highly integrated 3-port switch-on-a-chip ICs in the industry’s smallest footprint. They are designed to enable a new generation of low port count, cost-sensitive, and power efficient 10/100 Mbps switch systems. Low power consumption, advanced power management, and sophisticated QoS features (e.g., IPv6 priority classification support) make these devices ideal for IPTV, IP-STB, VoIP, automotive, and industrial applications.
Características
- Advanced Switch Features
- IEEE 802.1q VLAN Support for Up to 16 Groups (Full Range of VLAN IDs)
- VLAN ID Tag/Untag Options, Per Port Basis
- IEEE 802.1p/q Tag Insertion or Removal on a Per Port Basis (Egress)
- Programmable Rate Limiting at the Ingress and Egress on a Per Port Basis
- Broadcast Storm Protection with Percent Control (Global and Per Port Basis)
- IEEE 802.1d Rapid Spanning Tree Protocol Support
- Tail Tag Mode (1 byte Added before FCS) Support at Port 3 to Inform the Processor which Ingress Port Receives the Packet and its Priority
- Bypass Feature that Automatically Sustains the Switch Function between Port 1 and Port 2 when CPU (Port 3 Interface) Goes into Sleep Mode
- Self-Address Filtering
- Individual MAC Address for Port 1 and Port 2
- Supports RMII Interface and 50 MHz Reference Clock Output
- MAC MII Interface Supports Both MAC and PHY Modes
- IGMP Snooping (IPv4) Support for Multicast Packet Filtering
- IPv4/IPv6 QoS Support
- MAC Filtering Function to Forward Unknown Unicast Packets to Specified Port
- Comprehensive Configuration Register Access
- Serial Management Interface (SMI) to All Internal Registers
- MII Management (MIIM) Interface to PHY Registers
- High Speed SPI and I²C Interface to All Internal Registers
- I/O Pins Strapping and EEPROM to Program Selective Registers in Unmanaged Switch Mode
- Control Registers Configurable on the Fly (PortPriority, 802.1p/d/q, AN…)
- QoS/CoS Packet Prioritization Support
- Per Port, 802.1p and DiffServ-Based
- Re-Mapping of 802.1p Priority Field Per Port basis, Four Priority Levels
- Proven Integrated 3-Port 10/100 Ethernet Switch
- 3rd Generation Switch with Three MACs and Two PHYs Fully Compliant with IEEE 802.3u
- Standard - Non-Blocking Switch Fabric Ensures Fast Packet Delivery by Utilizing a 1k MAC Address Lookup Table and a Store-and-Forward Architecture
- Full-Duplex IEEE 802.3x Flow Control (PAUSE) with Force Mode Option
- Half-Duplex Back Pressure Flow Control
- HP Auto MDI-X for Reliable Detection of and Correction for Straight-Through and Crossover Cables with Disable and Enable Option
- LinkMD TDR-Based Cable Diagnostics Permit Identification of Faulty Copper Cabling on Port 2
- Comprehensive LED Indicator Support for Link, Activity, Full-/Half-Duplex and 10/100 Speed
- HBM ESD Rating 3 kV
- Switch Monitoring Features
- Port Mirroring/Monitoring/Sniffing: Ingress and/ or Egress Traffic to Any Port or MII
- MIB Counters for Fully Compliant Statistics Gathering 34 MIB Counters Per Port
- Loopback Modes for Remote Diagnostic of Failure
- Low Power Dissipation
- Full-Chip Software Power-Down (Register Configuration Not Saved)
- Full-Chip Hardware Power-Down (Register Configuration Not Saved)
- Energy-Detect Mode Support
- Dynamic Clock Tree Shutdown Feature
- Per Port Based Software Power-Save on PHY (Idle Link Detection, Register Configuration Preserved)
- Voltages: Single 3.3V Supply with Internal 1.8V LDO for 3.3V VDDIO
- Optional 3.3V, 2.5V, and 1.8V for VDDIO
- Transceiver Power 3.3V for VDDA_3.3
- Industrial Temperature Range: -40℃ to +85℃
- Available in a 64-Pin LQFP, Lead-Free Package
Aplicaciones
- VoIP Phone
- Set-Top/Game Box
- Automotive Ethernet
- Industrial Control
- IPTV POF
- SOHO Residential Gateway
- Broadband Gateway/Firewall/VPN
- Integrated DSL/Cable Modem
- Wireless LAN Access Point + Gateway
- Standalone 10/100 Switch
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Controllers | |
| Fabricante | MICROCHIP | |
| Emb. | LQFP-64(10x10) | |
| MAC Interface | MII | |
| Features | Support optical fiber;Cable diagnostics;Programmable LED indication;Low-power mode | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Ethernet Speed Standards | 100BASE-FX | |
| Data Rate | 100Mbit/s |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Controllers | |
| Fabricante | MICROCHIP | |
| Emb. | LQFP-64(10x10) | |
| MAC Interface | MII | |
| Features | Support optical fiber;Cable diagnostics;Programmable LED indication;Low-power mode |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Ethernet Speed Standards | 100BASE-FX | |
| Data Rate | 100Mbit/s |
Descripción
The KSZ8873MLL/FLL/RLL are highly integrated 3-port switch-on-a-chip ICs in the industry’s smallest footprint. They are designed to enable a new generation of low port count, cost-sensitive, and power efficient 10/100 Mbps switch systems. Low power consumption, advanced power management, and sophisticated QoS features (e.g., IPv6 priority classification support) make these devices ideal for IPTV, IP-STB, VoIP, automotive, and industrial applications.
Características
- Advanced Switch Features
- IEEE 802.1q VLAN Support for Up to 16 Groups (Full Range of VLAN IDs)
- VLAN ID Tag/Untag Options, Per Port Basis
- IEEE 802.1p/q Tag Insertion or Removal on a Per Port Basis (Egress)
- Programmable Rate Limiting at the Ingress and Egress on a Per Port Basis
- Broadcast Storm Protection with Percent Control (Global and Per Port Basis)
- IEEE 802.1d Rapid Spanning Tree Protocol Support
- Tail Tag Mode (1 byte Added before FCS) Support at Port 3 to Inform the Processor which Ingress Port Receives the Packet and its Priority
- Bypass Feature that Automatically Sustains the Switch Function between Port 1 and Port 2 when CPU (Port 3 Interface) Goes into Sleep Mode
- Self-Address Filtering
- Individual MAC Address for Port 1 and Port 2
- Supports RMII Interface and 50 MHz Reference Clock Output
- MAC MII Interface Supports Both MAC and PHY Modes
- IGMP Snooping (IPv4) Support for Multicast Packet Filtering
- IPv4/IPv6 QoS Support
- MAC Filtering Function to Forward Unknown Unicast Packets to Specified Port
- Comprehensive Configuration Register Access
- Serial Management Interface (SMI) to All Internal Registers
- MII Management (MIIM) Interface to PHY Registers
- High Speed SPI and I²C Interface to All Internal Registers
- I/O Pins Strapping and EEPROM to Program Selective Registers in Unmanaged Switch Mode
- Control Registers Configurable on the Fly (PortPriority, 802.1p/d/q, AN…)
- QoS/CoS Packet Prioritization Support
- Per Port, 802.1p and DiffServ-Based
- Re-Mapping of 802.1p Priority Field Per Port basis, Four Priority Levels
- Proven Integrated 3-Port 10/100 Ethernet Switch
- 3rd Generation Switch with Three MACs and Two PHYs Fully Compliant with IEEE 802.3u
- Standard - Non-Blocking Switch Fabric Ensures Fast Packet Delivery by Utilizing a 1k MAC Address Lookup Table and a Store-and-Forward Architecture
- Full-Duplex IEEE 802.3x Flow Control (PAUSE) with Force Mode Option
- Half-Duplex Back Pressure Flow Control
- HP Auto MDI-X for Reliable Detection of and Correction for Straight-Through and Crossover Cables with Disable and Enable Option
- LinkMD TDR-Based Cable Diagnostics Permit Identification of Faulty Copper Cabling on Port 2
- Comprehensive LED Indicator Support for Link, Activity, Full-/Half-Duplex and 10/100 Speed
- HBM ESD Rating 3 kV
- Switch Monitoring Features
- Port Mirroring/Monitoring/Sniffing: Ingress and/ or Egress Traffic to Any Port or MII
- MIB Counters for Fully Compliant Statistics Gathering 34 MIB Counters Per Port
- Loopback Modes for Remote Diagnostic of Failure
- Low Power Dissipation
- Full-Chip Software Power-Down (Register Configuration Not Saved)
- Full-Chip Hardware Power-Down (Register Configuration Not Saved)
- Energy-Detect Mode Support
- Dynamic Clock Tree Shutdown Feature
- Per Port Based Software Power-Save on PHY (Idle Link Detection, Register Configuration Preserved)
- Voltages: Single 3.3V Supply with Internal 1.8V LDO for 3.3V VDDIO
- Optional 3.3V, 2.5V, and 1.8V for VDDIO
- Transceiver Power 3.3V for VDDA_3.3
- Industrial Temperature Range: -40℃ to +85℃
- Available in a 64-Pin LQFP, Lead-Free Package
Aplicaciones
- VoIP Phone
- Set-Top/Game Box
- Automotive Ethernet
- Industrial Control
- IPTV POF
- SOHO Residential Gateway
- Broadband Gateway/Firewall/VPN
- Integrated DSL/Cable Modem
- Wireless LAN Access Point + Gateway
- Standalone 10/100 Switch
C634214 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



