TOREX XC9141D50C0R-G
| 제조업체 | |
| 제조사 품번 | XC9141D50C0R-G |
| LCSC 번호 | C6335625 |
| 포장 | XFBGA-6 |
| 고객 번호 | |
| 주요 제원 | 1.2MHz Boost Fixed 5V 500mA XFBGA-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| 데이터시트 | TOREX XC9141D50C0R-G |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | TOREX | |
| 포장 | XFBGA-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Output discharge;Load disconnect;Overcurrent Protection;Protection latch | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 500mA | |
| Quiescent Current | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | TOREX | |
| 포장 | XFBGA-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Output discharge;Load disconnect;Overcurrent Protection;Protection latch |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 500mA | |
| Quiescent Current | - |
개요
XC9141/XC9142 series are synchronous step-up DC/DC converters with a 0.3Ω N-channel driver transistor and a 0.3Ω synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 0.8A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V (±2.0%) in steps of 0.1V. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application. During the devices enter stand-by mode, A, D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). B, E types is able to drive RTC etc. by Bypass Switch Function to maintain continuity between the input and output. C, F types is able to connect in output voltage OR circuit with other power supplies by Load Disconnection Function which breaks continuity between the input and output.
주요 특징
- Input Voltage Range: 0.65V~6.0V
- Fixed Output Voltage: 1.8V~5.5V (0.1V increments)
- Oscillation Frequency: 1.2MHz, 3.0MHz
- Input Current: 0.8A
- Output Current: 500mA @ VOUT = 5.0V, VBAT = 3.3V; 330mA @ VOUT = 3.3V, VBAT = 1.8V
- Control Mode Selection: PWM (XC9141) PWM/PFM (XC9142)
- Load Transient Response: 100mV @ VOUT = 3.3V, VBAT = 1.8V, IOUT = 1mA→200mA (tr = 5μs)
- Protection Circuits: Over-current limit Integral latch method (D,E,F type) Output short-circuit protection (D,E,F type)
- Functions: Soft-start Load Disconnection (A,C,D,F type) CL Auto Discharge (A,D type) Bypass Switch (B,E type)
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C~85°C
- Package: SOT-25, USP-6C, WLP-6-01
- Environmentally Friendly: EU RoHS Compliant, Pb Free
응용 분야
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.6588 | $ 0.66 |
| 200+ | $ 0.2635 | $ 52.70 |
| 500+ | $ 0.254 | $ 127.00 |
| 1,000+ | $ 0.2492 | $ 249.20 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | TOREX | |
| 포장 | XFBGA-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Output discharge;Load disconnect;Overcurrent Protection;Protection latch | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 500mA | |
| Quiescent Current | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | TOREX | |
| 포장 | XFBGA-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Output discharge;Load disconnect;Overcurrent Protection;Protection latch |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 500mA | |
| Quiescent Current | - |
개요
XC9141/XC9142 series are synchronous step-up DC/DC converters with a 0.3Ω N-channel driver transistor and a 0.3Ω synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 0.8A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V (±2.0%) in steps of 0.1V. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application. During the devices enter stand-by mode, A, D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). B, E types is able to drive RTC etc. by Bypass Switch Function to maintain continuity between the input and output. C, F types is able to connect in output voltage OR circuit with other power supplies by Load Disconnection Function which breaks continuity between the input and output.
주요 특징
- Input Voltage Range: 0.65V~6.0V
- Fixed Output Voltage: 1.8V~5.5V (0.1V increments)
- Oscillation Frequency: 1.2MHz, 3.0MHz
- Input Current: 0.8A
- Output Current: 500mA @ VOUT = 5.0V, VBAT = 3.3V; 330mA @ VOUT = 3.3V, VBAT = 1.8V
- Control Mode Selection: PWM (XC9141) PWM/PFM (XC9142)
- Load Transient Response: 100mV @ VOUT = 3.3V, VBAT = 1.8V, IOUT = 1mA→200mA (tr = 5μs)
- Protection Circuits: Over-current limit Integral latch method (D,E,F type) Output short-circuit protection (D,E,F type)
- Functions: Soft-start Load Disconnection (A,C,D,F type) CL Auto Discharge (A,D type) Bypass Switch (B,E type)
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C~85°C
- Package: SOT-25, USP-6C, WLP-6-01
- Environmentally Friendly: EU RoHS Compliant, Pb Free
응용 분야
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| XC9142A50C0R-G | TOREX | 유사 제품 | XFBGA-6 | 10 | $ 0.9186 | ||
| XC9141E50C0R-G | TOREX | 유사 제품 | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9141A50C0R-G | TOREX | 유사 제품 | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9142C50C0R-G | TOREX | 유사 제품 | XFBGA-6 | 0 | $ 0.7255 | ||
| XC9142F50C0R-G | TOREX | 유사 제품 | XFBGA-6 | 0 | $ 0.7271 |

