Honeywell V15H16-CZ300B03
| Producent | |
| Nr części prod. | V15H16-CZ300B03 |
| Nr LCSC | C6308230 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Side Rotation, Adjustable Lever SPDT 125V Limit Switches RoHS |
| Karta Katalogowa | Honeywell V15H16-CZ300B03 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Limit Switches | |
| Producent | Honeywell | |
| Opak. | - | |
| Operating Temperature | -25℃~+150℃ | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Limit Switches | |
| Producent | Honeywell | |
| Opak. | - | |
| Operating Temperature | -25℃~+150℃ |
| Typ | Opis | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Opis
Honeywell MICRO SWITCH V-Basic Standard Switch V15 Series is an electromechanical switch designed to deliver exceptional value in a reliable, globally accepted package. The switch is typically well-suited for "low cost of failure" applications, where the cost of replacing or repairing any switch-related failure is minimal. The V15 is available in a wide range of actuation forces and current ratings, making it suitable for a variety of application types.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.7794 | $ 1.78 |
| 200+ | $ 0.7096 | $ 141.92 |
| 500+ | $ 0.6873 | $ 343.65 |
| 1,200+ | $ 0.6746 | $ 809.52 |
Standardowa Obudowa1200/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Limit Switches | |
| Producent | Honeywell | |
| Opak. | - | |
| Operating Temperature | -25℃~+150℃ | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Limit Switches | |
| Producent | Honeywell | |
| Opak. | - | |
| Operating Temperature | -25℃~+150℃ |
| Typ | Opis | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Opis
Honeywell MICRO SWITCH V-Basic Standard Switch V15 Series is an electromechanical switch designed to deliver exceptional value in a reliable, globally accepted package. The switch is typically well-suited for "low cost of failure" applications, where the cost of replacing or repairing any switch-related failure is minimal. The V15 is available in a wide range of actuation forces and current ratings, making it suitable for a variety of application types.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

