LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TPP 300-115-M product image
Abbildung ähnlich

TRACO POWER TPP 300-115-M

Hersteller
Herst.-Teilenr.
TPP 300-115-M
LCSC-Nr.
C6290325
Verp.
-
Kundennummer
Hauptmerkm.
AC DC Converters RoHS
DatenblattTRACO POWER TPP 300-115-M
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 361.1786$ 361.18
200+$ 144.1139$ 28822.78
500+$ 139.2978$ 69648.90
1,000+$ 136.9182$ 136918.20
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies - External/Internal (Off-Board)/AC DC Converters
HerstellerTRACO POWER
Verp.-
Voltage - Supply85V~264V
output voltage15V
Output Voltage Accuracy±1%
Operating Temperature-40℃~+80℃
Switching Frequency140kHz
Ripple Noise180mVp-p
Output current (maximum value)20A
Number of Outputs1
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Conversion Efficiency92%
Capacitive Load(Max)12000uF

Beschreibung

KI-Übersetzung

The TPP 300-M series is a set of AC/DC power supplies in an encased package style. They feature a reinforced double I/O isolation (4000 VAC) system according to latest medical safety standards. The TPP 300-M series also has a low leakage current of <100 μA which makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 93% allows a high power-density and compact design (4.6"×2.44"). The operating temperature range is -40°C to +80°C with derating above 50°C. In natural convection operation these power supplies deliver 180 Watt going up to 300 Watt with forced air cooling. Additionally, they can deliver 360 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making the TPP 300-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications.

Merkmale

KI-Übersetzung
  • High power-density: 300 Watt in 4.6"×2.44" package (encased)
  • I/O isolation 4000 VAC rated for 250 VAC working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
  • Risk management process according to ISO 14971 incl. risk management file
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • Peak power operation up to 360 Watt for 5s
  • Operating temperature -40°C to 80°C
  • Active power factor correction >0.9
  • Operating up to 5000m altitude
  • Low leakage current of <100 μA
  • Excellent efficiency of up to 93%
  • EMC characteristic dedicated for applications in industrial and medical fields
  • High reliability provided by using high quality components and excellent thermal management