MICROCHIP TCM810SENB713
| Fabricante | |
| Cód. da peça | TCM810SENB713 |
| Nº LCSC | C626641 |
| Emb. | SOT-23-3 |
| Número do Cliente | |
| Atrib. princ. | 140ms Active High 1.2V~5.5V 1 SOT-23-3 Supervisors RoHS |
| Folha de Dados | MICROCHIP TCM810SENB713 |
| Conformidade RoHS | 2 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MICROCHIP | |
| Emb. | SOT-23-3 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Active Level | Active High | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MICROCHIP | |
| Emb. | SOT-23-3 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) |
| Tipo | Descrição | |
|---|---|---|
| Reset Active Level | Active High | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Descrição
The TCM809 and TCM810 are cost-effective system supervisor circuits designed to monitor VDD in digital systems; providing a reset signal to the host processor, when necessary. No external components are required. The RESET output is typically driven active within 65 μs of VDD falling through the reset voltage threshold. RESET is maintained active for a minimum of 140 msec after VDD rises above the reset threshold. The TCM810 has an active-high RESET output, while the TCM809 has an active-low RESET output. The output of the TCM809/TCM810 is valid down to VDD = 1 V. Both devices are available in 3-Pin SC-70 and SOT-23B packages. The TCM809/TCM810 are optimized to reject fast transient glitches on the VDD line. A low supply current of 9 μA (typ., VDD = 3.3 V) make these devices suitable for battery-powered applications.
Recursos
- Precision VDD Monitor for 2.5V, 3.0V, 3.3V, 5.0V Nominal System Voltage Supplies
- 140 msec Minimum RESET Time-Out Period
- RESET Output to VDD = 1.0V (TCM809)
- Low Supply Current, 9 μA (typ.)
- VDD Transient Immunity
- Small 3-Pin SC-70 and SOT-23B Packages
- No External Components
- Push-Pull RESET Output
- Temperature Ranges:
- Industrial: SC-70 (E): - -40℃ to +85℃
- Extended: SOT-23, SC-70 (V): - -40℃ to +125℃
Aplicações
- Computers
- Embedded Systems
- Battery-powered Equipment
- Critical Microcontroller Power Supply Monitoring
- Automotive
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MICROCHIP | |
| Emb. | SOT-23-3 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Active Level | Active High | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MICROCHIP | |
| Emb. | SOT-23-3 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) |
| Tipo | Descrição | |
|---|---|---|
| Reset Active Level | Active High | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Descrição
The TCM809 and TCM810 are cost-effective system supervisor circuits designed to monitor VDD in digital systems; providing a reset signal to the host processor, when necessary. No external components are required. The RESET output is typically driven active within 65 μs of VDD falling through the reset voltage threshold. RESET is maintained active for a minimum of 140 msec after VDD rises above the reset threshold. The TCM810 has an active-high RESET output, while the TCM809 has an active-low RESET output. The output of the TCM809/TCM810 is valid down to VDD = 1 V. Both devices are available in 3-Pin SC-70 and SOT-23B packages. The TCM809/TCM810 are optimized to reject fast transient glitches on the VDD line. A low supply current of 9 μA (typ., VDD = 3.3 V) make these devices suitable for battery-powered applications.
Recursos
- Precision VDD Monitor for 2.5V, 3.0V, 3.3V, 5.0V Nominal System Voltage Supplies
- 140 msec Minimum RESET Time-Out Period
- RESET Output to VDD = 1.0V (TCM809)
- Low Supply Current, 9 μA (typ.)
- VDD Transient Immunity
- Small 3-Pin SC-70 and SOT-23B Packages
- No External Components
- Push-Pull RESET Output
- Temperature Ranges:
- Industrial: SC-70 (E): - -40℃ to +85℃
- Extended: SOT-23, SC-70 (V): - -40℃ to +125℃
Aplicações
- Computers
- Embedded Systems
- Battery-powered Equipment
- Critical Microcontroller Power Supply Monitoring
- Automotive
C626641 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

