LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VICOR MI-J70-IA-S product image
Immagini a scopo illustrativo

VICOR MI-J70-IA-S

Produttore
Cod. Prod.
MI-J70-IA-S
Cod. LCSC
C6226787
Imballo
DIP-9
Numero Cliente
Attr. chiave
DIP-9 AC DC Configurable Power Supply Modules
Scheda TecnicaVICOR MI-J70-IA-S
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1121.1748$ 1121.17
200+$ 447.3568$ 89471.36
500+$ 432.4069$ 216203.45
1,000+$ 425.0213$ 425021.30
Package Standard25/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ProduttoreVICOR
ImballoDIP-9
Voltage - Supply100V~310V
Number of Outputs1
Output Voltage5V
Height12.7mm
Operating Temperature Range-40℃~+100℃
Length57.9mm
Output Voltage Accuracy±5‰
Width61mm
Ripple Noise100mVp-p
FunctionStep-down type
FeaturesProgrammable output voltage;Remote sampling compensation;Over Current Protection;Automatic fault recovery
TypePlastic encapsulated type
Conversion Efficiency80%;90%

Descrizione

Traduzione AI

The MI-J00 family of DC-DC converters is designed for applications utilizing distributed power architectures. It offers exceptional performance in terms of power density, efficiency, noise, ease of use, and reliability. The output voltage can be externally trimmed or programmed from 50% to 110% of nominal output. Current limiting, remote sense, and an inhibit pin all combine to offer a high degree of protection, versatility, and reliability for power systems. Fully encapsulated in Vicor’s industry standard package, the MI-J00 family meets MIL-STD-810 environmental testing requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration, and shock.

Caratteristiche

Traduzione AI
  • Inputs: 28VDC per MIL-STD-704D/E/F, 155VDC per MIL-STD-1399A, 270VDC per MIL-STD-704D/E/F
  • Single output: 2 - 48VDC
  • Up to 23W/in3
  • MIL-STD-810 environments
  • Up to 90% efficiency
  • Remote sense
  • Current limit
  • ZCS power architecture
  • Low noise
  • FM control
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)