LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

M5Stack M025-B

Fabricant
M5StackAsian Brands
Réf. Fab.
M025-B
Réf. LCSC
C6223111
Condit.
-
Numéro Client
Caract. clés
Motor Driver Boards, Modules RoHS
Fiche TechniqueM5Stack M025-B
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
FabricantM5Stack
Condit.-
Operating Temperature-
Features-

Description

Traduction par IA

GoPlus2 is a stackable multi-function motor and servo control module. The main controller integrates an STM32F030C8T6 chipset. The module features 2 DC motor driver interfaces and 4 servo driver interfaces. Three PORT-B interfaces are expandable (analog input, digital output, digital input). Built-in 500mAh battery with IR transmission and reception support. To meet the simultaneous power supply demands of multi-channel interfaces, a DC power interface is provided for external power supply, and the battery can be charged via M5Core with USB-C. Communication protocol: I²C (0x38)

Caractéristiques

Traduction par IA
  • 2-channel DC motor interface
  • 4-channel servo interface
  • IR transmitter and receiver
  • 3 expansion PORT-B
  • STM32F030C8T6
  • Built-in 500mAh battery

Applications

Traduction par IA
  • Actuator/motor driver
  • Multi-input/output signal acquisition and control
  • Infrared controller
  • DIY toy base