ABLIC S-1323B39NB-N8YTFG
| 제조업체 | |
| 제조사 품번 | S-1323B39NB-N8YTFG |
| LCSC 번호 | C6209791 |
| 포장 | SC-82AB |
| 고객 번호 | |
| 주요 제원 | 3.9V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 | ABLIC S-1323B39NB-N8YTFG |
| 대체 부품 | 3 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | SC-82AB | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | SC-82AB | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
개요
The S-1323 series is a positive voltage regulator developed using CMOS technology, featuring low dropout, high-accuracy output voltage, and low current consumption. The built-in low on-resistance transistor provides low dropout and high output current capability, while the built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. The ON/OFF circuit helps extend battery life. Compared to voltage regulators using conventional CMOS technology, this series supports a wider variety of capacitors, including small ceramic capacitors. The compact SNT-4A and SC-82AB packages enable high-density mounting.
주요 특징
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V steps
- Output voltage accuracy: ±1.0%
- Current consumption: typically 70 μA (operating), max 90 μA; typically 0.1 μA (power-down), max 1.0 μA
- Output current: 150 mA at VIN ≥ VOUT(S) + 1.0 V
- Input and output capacitors: ceramic capacitors of 1.0 μF or larger supported
- Ripple rejection: typical 70 dB (f = 1.0 kHz)
- Built-in overcurrent protection circuit: limits overcurrent through output transistor
- Built-in ON/OFF circuit: ensures long battery life
- Operating temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
응용 분야
- Regulated power supply for battery-powered devices
- Regulated power supply for personal communication devices
- Regulated power supply for home appliances
- Regulated power supply for mobile phones
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.9214 | $ 0.92 |
| 200+ | $ 0.3683 | $ 73.66 |
| 500+ | $ 0.3561 | $ 178.05 |
| 1,000+ | $ 0.3501 | $ 350.10 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | SC-82AB | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | SC-82AB | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection |
개요
The S-1323 series is a positive voltage regulator developed using CMOS technology, featuring low dropout, high-accuracy output voltage, and low current consumption. The built-in low on-resistance transistor provides low dropout and high output current capability, while the built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. The ON/OFF circuit helps extend battery life. Compared to voltage regulators using conventional CMOS technology, this series supports a wider variety of capacitors, including small ceramic capacitors. The compact SNT-4A and SC-82AB packages enable high-density mounting.
주요 특징
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V steps
- Output voltage accuracy: ±1.0%
- Current consumption: typically 70 μA (operating), max 90 μA; typically 0.1 μA (power-down), max 1.0 μA
- Output current: 150 mA at VIN ≥ VOUT(S) + 1.0 V
- Input and output capacitors: ceramic capacitors of 1.0 μF or larger supported
- Ripple rejection: typical 70 dB (f = 1.0 kHz)
- Built-in overcurrent protection circuit: limits overcurrent through output transistor
- Built-in ON/OFF circuit: ensures long battery life
- Operating temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
응용 분야
- Regulated power supply for battery-powered devices
- Regulated power supply for personal communication devices
- Regulated power supply for home appliances
- Regulated power supply for mobile phones
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| S-13R1H39-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.635 | ||
| S-13R1C39-N4T1U3 | ABLIC | SC-82AB | 0 | $ 1.4276 | ||
| XC6504A391NR-G | TOREX | SSOT-24 | 0 | $ 0.2158 |

