LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

ISOCOM ISP817A

Fabricant
Réf. Fab.
ISP817A
Réf. LCSC
C6177287
Condit.
DIP-4
Numéro Client
Caract. clés
50mA 80V 6V 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Fiche TechniqueISOCOM ISP817A
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
FabricantISOCOM
Condit.DIP-4
Fall time3us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))-
Operating Temperature-55℃~+110℃
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)5.3kV
Features-

Description

Traduction par IA

The ISP817, ISP827 and ISP847 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.

Caractéristiques

Traduction par IA
  • AC Isolation Voltage 5300 VRMS
  • CTR Selections Available
  • Wide Operating Temperature Range -55℃ to +110℃ (ISP817 -30℃ to +100℃, ISP827 / ISP847)
  • Lead Free and RoHS Compliant
  • UL File E91231
  • Package Code “EE”
  • VDE Approval Certificate No. 40028086

Applications

Traduction par IA
  • Computer Terminals
  • Industrial System Controllers
  • Measuring Instruments
  • Signal Transmission between Systems of Different Potentials and Impedances