TTM Technologies, Inc. A1101R09C00GR
| Produttore | |
| Cod. Prod. | A1101R09C00GR |
| Cod. LCSC | C6109678 |
| Imballo | BLGA-24 |
| Numero Cliente | |
| Attr. chiave | -112dBm SPI BLGA-24 RF Transceiver Modules and Modems RoHS |
| Scheda Tecnica | TTM Technologies, Inc. A1101R09C00GR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | TTM Technologies, Inc. | |
| Imballo | BLGA-24 | |
| Model | - | |
| Output Power(Max) | 10dBm | |
| Frequency Range | 902MHz;928MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - | |
| Sensitivity | -112dBm | |
| Communication Distance | - | |
| Modulation System | - | |
| Receive Current | 15mA | |
| Interface | SPI | |
| Features | Integrated temperature sensor;Integrated balun;Integrated phase-locked loop | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | TTM Technologies, Inc. | |
| Imballo | BLGA-24 | |
| Model | - | |
| Output Power(Max) | 10dBm | |
| Frequency Range | 902MHz;928MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - |
| Tipo | Descrizione | |
|---|---|---|
| Sensitivity | -112dBm | |
| Communication Distance | - | |
| Modulation System | - | |
| Receive Current | 15mA | |
| Interface | SPI | |
| Features | Integrated temperature sensor;Integrated balun;Integrated phase-locked loop | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | - |
Descrizione
The A1101R09C is a high-performance, FCC & IC certified connectorized radio module that incorporates the Texas Instruments CC1101 transceiver chip in the industry’s smallest package (9×12×2.5mm) and is compatible with all TI-approved software stacks. With an LGA pad footprint and industry-standard U.FL button connector receptacle, this module is designed to effortlessly integrate into a wide range of applications, including: industrial control, building automation, low-power wireless sensor networks, lighting control, and automated meter reading. The A1101R09C has an RoHS-compliant ENIG finish and is packaged on tape & reel or in matrix trays for high-volume automated manufacturing.
Caratteristiche
- Frequency range: 902 - 928 MHz
- FCC & IC compliant, shielded package
- FCC ID: X7J - A10040601 // IC: 8975A - A10040601
- Digital RSSI output
- Programmable output power up to +10 dBm
- High sensitivity (1.2 kBaud, 1% packet error rate) -112 dBm at 915 MHz (compliant to FCC/IC)
- Ultra-small package size: 9×12×2.5 mm
- Industry-standard U.FL connector
- LGA footprint
- RoHS compliant
- Operating temperature -40 to +85 °C
- Impedance-controlled, multi-layer PCB
- 1.8 to 3.6 VDC
- Low current consumption (15 mA in RX, 1.2 kBaud, 915 MHz)
- 200 nA sleep mode current consumption
- Efficient SPI interface; all registers can be programmed with one “burst” transfer
- Available in tape & reel and matrix tray
- Module weight approximately 0.4 grams
Applicazioni
- industrial control
- building automation
- low-power wireless sensor networks
- lighting control
- automated meter reading
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 42.6766 | $ 42.68 |
| 200+ | $ 17.0281 | $ 3405.62 |
| 500+ | $ 16.4599 | $ 8229.95 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | TTM Technologies, Inc. | |
| Imballo | BLGA-24 | |
| Model | - | |
| Output Power(Max) | 10dBm | |
| Frequency Range | 902MHz;928MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - | |
| Sensitivity | -112dBm | |
| Communication Distance | - | |
| Modulation System | - | |
| Receive Current | 15mA | |
| Interface | SPI | |
| Features | Integrated temperature sensor;Integrated balun;Integrated phase-locked loop | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | TTM Technologies, Inc. | |
| Imballo | BLGA-24 | |
| Model | - | |
| Output Power(Max) | 10dBm | |
| Frequency Range | 902MHz;928MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - |
| Tipo | Descrizione | |
|---|---|---|
| Sensitivity | -112dBm | |
| Communication Distance | - | |
| Modulation System | - | |
| Receive Current | 15mA | |
| Interface | SPI | |
| Features | Integrated temperature sensor;Integrated balun;Integrated phase-locked loop | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | - |
Descrizione
The A1101R09C is a high-performance, FCC & IC certified connectorized radio module that incorporates the Texas Instruments CC1101 transceiver chip in the industry’s smallest package (9×12×2.5mm) and is compatible with all TI-approved software stacks. With an LGA pad footprint and industry-standard U.FL button connector receptacle, this module is designed to effortlessly integrate into a wide range of applications, including: industrial control, building automation, low-power wireless sensor networks, lighting control, and automated meter reading. The A1101R09C has an RoHS-compliant ENIG finish and is packaged on tape & reel or in matrix trays for high-volume automated manufacturing.
Caratteristiche
- Frequency range: 902 - 928 MHz
- FCC & IC compliant, shielded package
- FCC ID: X7J - A10040601 // IC: 8975A - A10040601
- Digital RSSI output
- Programmable output power up to +10 dBm
- High sensitivity (1.2 kBaud, 1% packet error rate) -112 dBm at 915 MHz (compliant to FCC/IC)
- Ultra-small package size: 9×12×2.5 mm
- Industry-standard U.FL connector
- LGA footprint
- RoHS compliant
- Operating temperature -40 to +85 °C
- Impedance-controlled, multi-layer PCB
- 1.8 to 3.6 VDC
- Low current consumption (15 mA in RX, 1.2 kBaud, 915 MHz)
- 200 nA sleep mode current consumption
- Efficient SPI interface; all registers can be programmed with one “burst” transfer
- Available in tape & reel and matrix tray
- Module weight approximately 0.4 grams
Applicazioni
- industrial control
- building automation
- low-power wireless sensor networks
- lighting control
- automated meter reading
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

