MICROCHIP ADM00360
| Fabricant | |
| Réf. Fab. | ADM00360 |
| Réf. LCSC | C610758 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards RoHS |
| Fiche Technique | MICROCHIP ADM00360 |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Development Boards, Kits, Programmers/Evaluation Boards/DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards | |
| Fabricant | MICROCHIP | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Development Boards, Kits, Programmers/Evaluation Boards/DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards | |
| Fabricant | MICROCHIP |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
The MCP16301/H devices are highly integrated, high-efficiency, fixed-frequency, step-down DC-DC converters in a popular 6-pin SOT-23 package, that operate from input voltage sources up to 36V. Integrated features include a high-side switch, fixed-frequency peak current mode control, internal compensation, peak current limit and overtemperature protection. Only a few external components are necessary to develop a complete step-down DC-DC converter power supply. High converter efficiency is achieved by integrating the current-limited, low-resistance, high-speed N-Channel MOSFET and associated drive circuitry. High switching frequency minimizes the size of external filtering components, resulting in a small solution size. The MCP16301/H devices can supply 600 mA of continuous current while regulating the output voltage from 2.0V to 15V. An integrated, high-performance peak current mode architecture keeps the output voltage tightly regulated, even during input voltage steps and output current transient conditions that are common in power systems. The EN input is used to turn the device on and off. While turned off, only a few micro amps of current are consumed from the input for power shedding and load distribution applications. Output voltage is set with an external resistor divider. The MCP16301/H devices are offered in a space-saving SOT-23-6 surface mount package.
Caractéristiques
- Up to 96% Typical Efficiency
- Input Voltage Range: - 4.0V to 30V (MCP16301) - 4.7V to 36V (MCP16301H)
- Output Voltage Range: 2.0V to 15V
- 2% Output Voltage Accuracy
- Passes Automotive AEC-Q100 Reliability Testing
- Integrated N-Channel Buck Switch: 460 mΩ
- Minimum 600 mA Output Current Over All Input Voltage Range
- Up to 1A output current at 3.3V, 5V and 12V VOUT, SOT-23 package at +25℃ ambient temperature
- 500 kHz Fixed Frequency
- Adjustable Output Voltage
- Low Device Shutdown Current
- Peak Current Mode Control
- Internal Soft-Start
- Internal Compensation
- Stable with Ceramic Capacitors
- Cycle-by-Cycle Peak Current Limit
- Undervoltage Lockout (UVLO): 3.5V
- Overtemperature Protection
- Available Package: SOT-23-6
Applications
- P|C(B) Microcontroller and dsPIC Digital Signal Controller Bias Supply
- 24V Industrial Input DC-DC Conversion
- Set-Top Boxes
- DSL Cable Modems
- Automotive
- Wall Cube Regulation
- SLA Battery-Powered Devices
- AC-DC Digital Control Power Source
- Power Meters
- D2 Package Linear Regulator Replacement
- Consumer
- Medical and Health Care
- Distributed Power Supplies
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Development Boards, Kits, Programmers/Evaluation Boards/DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards | |
| Fabricant | MICROCHIP | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Development Boards, Kits, Programmers/Evaluation Boards/DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards | |
| Fabricant | MICROCHIP |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
The MCP16301/H devices are highly integrated, high-efficiency, fixed-frequency, step-down DC-DC converters in a popular 6-pin SOT-23 package, that operate from input voltage sources up to 36V. Integrated features include a high-side switch, fixed-frequency peak current mode control, internal compensation, peak current limit and overtemperature protection. Only a few external components are necessary to develop a complete step-down DC-DC converter power supply. High converter efficiency is achieved by integrating the current-limited, low-resistance, high-speed N-Channel MOSFET and associated drive circuitry. High switching frequency minimizes the size of external filtering components, resulting in a small solution size. The MCP16301/H devices can supply 600 mA of continuous current while regulating the output voltage from 2.0V to 15V. An integrated, high-performance peak current mode architecture keeps the output voltage tightly regulated, even during input voltage steps and output current transient conditions that are common in power systems. The EN input is used to turn the device on and off. While turned off, only a few micro amps of current are consumed from the input for power shedding and load distribution applications. Output voltage is set with an external resistor divider. The MCP16301/H devices are offered in a space-saving SOT-23-6 surface mount package.
Caractéristiques
- Up to 96% Typical Efficiency
- Input Voltage Range: - 4.0V to 30V (MCP16301) - 4.7V to 36V (MCP16301H)
- Output Voltage Range: 2.0V to 15V
- 2% Output Voltage Accuracy
- Passes Automotive AEC-Q100 Reliability Testing
- Integrated N-Channel Buck Switch: 460 mΩ
- Minimum 600 mA Output Current Over All Input Voltage Range
- Up to 1A output current at 3.3V, 5V and 12V VOUT, SOT-23 package at +25℃ ambient temperature
- 500 kHz Fixed Frequency
- Adjustable Output Voltage
- Low Device Shutdown Current
- Peak Current Mode Control
- Internal Soft-Start
- Internal Compensation
- Stable with Ceramic Capacitors
- Cycle-by-Cycle Peak Current Limit
- Undervoltage Lockout (UVLO): 3.5V
- Overtemperature Protection
- Available Package: SOT-23-6
Applications
- P|C(B) Microcontroller and dsPIC Digital Signal Controller Bias Supply
- 24V Industrial Input DC-DC Conversion
- Set-Top Boxes
- DSL Cable Modems
- Automotive
- Wall Cube Regulation
- SLA Battery-Powered Devices
- AC-DC Digital Control Power Source
- Power Meters
- D2 Package Linear Regulator Replacement
- Consumer
- Medical and Health Care
- Distributed Power Supplies
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Détails |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

