LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Honeywell 85774-00000070-20 product image
Immagini a scopo illustrativo

Honeywell 85774-00000070-20

Produttore
Cod. Prod.
85774-00000070-20
Cod. LCSC
C6107412
Imballo
-
Numero Cliente
Attr. chiave
Pressure Sensors, Transducers
Scheda TecnicaHoneywell 85774-00000070-20
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 50.478$ 50.48
200+$ 20.1423$ 4028.46
500+$ 19.4693$ 9734.65
1,000+$ 19.136$ 19136.00
Package Standard50/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Pressure Sensors, Transducers
ProduttoreHoneywell
Imballo-
Features-

Descrizione

Traduzione AI

Honeywell's pressure switch portfolio includes: high pressure (HE/HP series), medium pressure (ME/MH series), low pressure (LE/LP series), 5000 series, and 1000 series. These pressure switches are durable, reliable electromechanical gauge pressure switches available with SPST normally open or normally closed circuits, or SPDT circuits. Their high proof pressure and burst pressure ratings make them suitable for many demanding applications that require making or breaking electrical connections in response to changes in system media pressure.

Caratteristiche

Traduzione AI
  • Pressure switch setpoint range: 3.5 psi to 4500 psi
  • Proof pressure: 500 psi to 10000 psi
  • Burst pressure: 1250 psi to 20000 psi
  • Life cycle rating up to 2 million cycles
  • IP67 protection rating
  • Operating temperature: -40°C to 120°C [-40°F to 248°F]
  • Hysteresis options available
  • Over 15 pressure port options and 30+ electrical terminations
  • Available in plated steel, brass, or stainless steel
  • Switchpoint accuracy up to ±2%

Applicazioni

Traduzione AI
  • Agricultural machinery
  • Heavy construction machinery and trucks
  • Lawn and garden machinery
  • Compressors/boilers
  • Food and beverage equipment