muRata IRE-5/24-Q12P-C
| Hersteller | |
| Herst.-Teilenr. | IRE-5/24-Q12P-C |
| LCSC-Nr. | C6062426 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 5V 9V~36V DC DC Converters RoHS |
| Datenblatt | muRata IRE-5/24-Q12P-C |
| RoHS-Konformität | 5 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 24A | |
| Height | 12.7mm | |
| Frequency - Switching | 240kHz | |
| Isolation Voltage(Vrms) | 2.828kV | |
| Features | Synchronous rectification control;Remote sampling compensation;Under Voltage Protection;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 120W | |
| Conversion Efficiency | 92% | |
| Length | 61.2mm | |
| Width | 25.7mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 4700uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 24A | |
| Height | 12.7mm | |
| Frequency - Switching | 240kHz | |
| Isolation Voltage(Vrms) | 2.828kV | |
| Features | Synchronous rectification control;Remote sampling compensation;Under Voltage Protection;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 120W | |
| Conversion Efficiency | 92% | |
| Length | 61.2mm | |
| Width | 25.7mm |
Beschreibung
The IRE-Q12 Series of isolated DC-DC converters feature a single 120W isolated output, from an input voltage range of 9V – 36V DC in a fully enclosed package with industry standard eighth-brick package and footprint. Two base plate options are available, one for minimal board space consumption, the other flanged, slotted for mechanical fixing to a heatsink surface. Positive or Negative Logic On/Off control is also available. The IRE-Q12 Series is ideal for applications in the Railway/Industrial/Transportation area, designed to accept input from 12V or 24V nominal battery voltages. The IRE output can be trimmed +10%, -20% while delivering fast settling times to transient step loads and demonstrates no adverse effects from higher capacitive loads. The IRE incorporates all relevant self-protection features including undervoltage lockout, current limit, short circuit protection and over temperature shutdown.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 64.0852 | $ 64.09 |
| 216+ | $ 25.5703 | $ 5523.18 |
| 504+ | $ 24.717 | $ 12457.37 |
| 1,008+ | $ 24.2935 | $ 24487.85 |
Standardgehäuse36/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 24A | |
| Height | 12.7mm | |
| Frequency - Switching | 240kHz | |
| Isolation Voltage(Vrms) | 2.828kV | |
| Features | Synchronous rectification control;Remote sampling compensation;Under Voltage Protection;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 120W | |
| Conversion Efficiency | 92% | |
| Length | 61.2mm | |
| Width | 25.7mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 4700uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 24A | |
| Height | 12.7mm | |
| Frequency - Switching | 240kHz | |
| Isolation Voltage(Vrms) | 2.828kV | |
| Features | Synchronous rectification control;Remote sampling compensation;Under Voltage Protection;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 120W | |
| Conversion Efficiency | 92% | |
| Length | 61.2mm | |
| Width | 25.7mm |
Beschreibung
The IRE-Q12 Series of isolated DC-DC converters feature a single 120W isolated output, from an input voltage range of 9V – 36V DC in a fully enclosed package with industry standard eighth-brick package and footprint. Two base plate options are available, one for minimal board space consumption, the other flanged, slotted for mechanical fixing to a heatsink surface. Positive or Negative Logic On/Off control is also available. The IRE-Q12 Series is ideal for applications in the Railway/Industrial/Transportation area, designed to accept input from 12V or 24V nominal battery voltages. The IRE output can be trimmed +10%, -20% while delivering fast settling times to transient step loads and demonstrates no adverse effects from higher capacitive loads. The IRE incorporates all relevant self-protection features including undervoltage lockout, current limit, short circuit protection and over temperature shutdown.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

