Seeed 109060022
| Manufacturer | SeeedAsian Brands |
| MPN | 109060022 |
| LCSC Part # | C604886 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialty Equipment RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Specialty Equipment | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Specialty Equipment | |
| Manufacturer | Seeed |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection |
Introduction
The DSLogic U3Pro16 is a USB-based logic analyzer with a compact form factor (79x74x9mm) yet powerful performance (sampling rate up to 1GHz, with USB 3.0 interface). With the easy-to-use cross-platform software DSView, users can debug and analyze circuits, observe digital waveforms, and decode various protocols anytime, anywhere using their preferred computer. Its safe voltage range is -30V ~ 30V (with flying leads), threshold voltage is 0V ~ 5V (in 0.1V steps), compatible with most logic voltage levels (e.g., 5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V, 1.0V, etc.), with ESD protection. Input impedance is 250KΩ // ~13pF. Maximum sample depth varies by mode: Buffer Mode (no RLE compression) is 2G/channel, Buffer Mode (with RLE compression) is 16G/channel, and Stream Mode is 16G. Minimum captured pulse width is 2ns, acquisition accuracy is ±sample interval (e.g., ±10ns at 100M sample rate, ±1μs at 1M sample rate), with individual shielded ground per channel. System requirements: Windows XP, Vista, Win7, Win8, and Win10; Mac OS X 10.12 or later; Linux distributions such as the latest Ubuntu, Fedora, Arch, etc.; and a USB 3.0 host port.
Features
- 16 digital channels
- USB 3.0 interface
- Sample rate up to 1GHz
- Hardware memory up to 2Gbits
- Sampling depth up to 16G (streaming mode)
- Adjustable threshold (step size 0.1V)
- Shielded flying leads
- All-in-one aluminum enclosure
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 388.7177 | $ 388.72 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Specialty Equipment | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Specialty Equipment | |
| Manufacturer | Seeed |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection |
Introduction
The DSLogic U3Pro16 is a USB-based logic analyzer with a compact form factor (79x74x9mm) yet powerful performance (sampling rate up to 1GHz, with USB 3.0 interface). With the easy-to-use cross-platform software DSView, users can debug and analyze circuits, observe digital waveforms, and decode various protocols anytime, anywhere using their preferred computer. Its safe voltage range is -30V ~ 30V (with flying leads), threshold voltage is 0V ~ 5V (in 0.1V steps), compatible with most logic voltage levels (e.g., 5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V, 1.0V, etc.), with ESD protection. Input impedance is 250KΩ // ~13pF. Maximum sample depth varies by mode: Buffer Mode (no RLE compression) is 2G/channel, Buffer Mode (with RLE compression) is 16G/channel, and Stream Mode is 16G. Minimum captured pulse width is 2ns, acquisition accuracy is ±sample interval (e.g., ±10ns at 100M sample rate, ±1μs at 1M sample rate), with individual shielded ground per channel. System requirements: Windows XP, Vista, Win7, Win8, and Win10; Mac OS X 10.12 or later; Linux distributions such as the latest Ubuntu, Fedora, Arch, etc.; and a USB 3.0 host port.
Features
- 16 digital channels
- USB 3.0 interface
- Sample rate up to 1GHz
- Hardware memory up to 2Gbits
- Sampling depth up to 16G (streaming mode)
- Adjustable threshold (step size 0.1V)
- Shielded flying leads
- All-in-one aluminum enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

