LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6215B1227R-G product image
실제 제품과 다를 수 있음

TOREX XC6215B1227R-G

제조업체
제조사 품번
XC6215B1227R-G
LCSC 번호
C6031261
포장
USPN-4
고객 번호
주요 제원
1.2V Positive Fixed USPN-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트TOREX XC6215B1227R-G
RoHS 준수1개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.8153$ 0.82
200+$ 0.3258$ 65.16
500+$ 0.3152$ 157.60
1,000+$ 0.3092$ 309.20
표준 패키지5000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체TOREX
포장USPN-4
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)800nA
Output ConfigurationPositive
Operating Voltage6V
Output Current110mA
FeaturesEnable control;Short Circuit Protection;Over Current Protection
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XC6215 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 0.8 μA (TYP.) and consists of a reference voltage source, an error amplifier, a current foldback circuit, and a phase compensation circuit plus a driver transistor. Ultra small packages USP-3, USP-4, USPN-4, USP-6B06 and SSOT-24, and small package SOT-25 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1 V increments within a range of 0.9 V ~ 5.0 V by laser trimming. The series is also compatible with low ESR ceramic capacitors, which give added output stability. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power consumption.

주요 특징

AI 번역
  • USP-4, SSOT-24, SOT-25, USPN-4, USP-6B06 packages (For the USP-3 package, with no CE pin)
  • Maximum Output Current: 200 mA (300 mA Limit, TYP.)
  • Dropout Voltage: 320 mV @ Iout = 100 mA @ Vin = 3.0 V
  • Operating Input Voltage: 1.5 V ~ 6.0 V
  • Output Voltage Range: 0.9 V ~ 5.0 V (0.1 V Increments)
  • Highly Accurate: Set voltage accuracy ±2% (1.5 V < VOUT (T) < 5.0 V), Set voltage accuracy ±30 mV (0.9 V < VOUT (T) < 1.5 V)
  • Low Power Consumption: 0.8 μA (TYP.)
  • Stand-by Current: Less than 0.1 μA
  • Operating Temperature Range: -40°C - 85°C
  • Low ESR Capacitor Compatible: Ceramic capacitor
  • Current Limiter Circuit Built-In
  • Packages: USP-4, SSOT-24, USP-3 (For the XC6215P series only), SOT-25, USPN-4, USP-6B06
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Mobile devices / terminals

대체 부품

MPN제조사대체 유형포장재고 현황단가
XC6221B1227R-GTOREX유사 제품USPN-40$ 0.4683
XC6217A1227R-GTOREX유사 제품USPN-40$ 0.7123
XC6501B1217R-GTOREX유사 제품USPN-40$ 0.4819
XC6501D1217R-GTOREX유사 제품USPN-40$ 0.4819
XC6221C1227R-GTOREX유사 제품USPN-40$ 0.4683