LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6210A35APR-G product image
Abbildung ähnlich

TOREX XC6210A35APR-G

Hersteller
Herst.-Teilenr.
XC6210A35APR-G
LCSC-Nr.
C6031105
Verp.
SOT-89-5
Kundennummer
Hauptmerkm.
3.55V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattTOREX XC6210A35APR-G
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.381$ 0.38
200+$ 0.1521$ 30.42
500+$ 0.147$ 73.50
1,000+$ 0.1445$ 144.50
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTOREX
Verp.SOT-89-5
Output Voltage3.55V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Output ConfigurationPositive
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection

Beschreibung

KI-Übersetzung

The XC6210 series are precise, low noise, high current, positive voltage low dropout regulators. They are fabricated using Torex’s CMOS process. The series features a voltage reference, an error amplifier, a current limiter, and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The output voltage of the LDO is selectable in 0.05V increments within the range of 0.80V to 5.00V. The current limiter's foldback circuit also operates as the output current limiter and the output pin protection. The IC's internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.

Merkmale

KI-Übersetzung
  • Maximum Output Current: More than 700mA (800mA limit, TYP.) (1.60V<VOUT<5.00V)
  • Dropout Voltage: 50mV @ 100mA : 100mV @ 200mA
  • Operating Voltage Range: 1.50V ~ 6.00V
  • Output Voltage Range: 0.80V ~ 5.00V (0.05V increments)
  • Highly Accurate: ±2% (1.55V ≤ VOUT ≤ 5.00V) ±30mV (0.80V ≤ VOUT ≤ 1.50V)
  • Low Power Consumption: 35μA (TYP.)
  • High Ripple Rejection: 60dB @ 1kHz
  • Operational Ambient Temperature: -40°C ~ 85°C
  • CMOS
  • Low ESR Capacitor Compatible
  • Packages: SOT-25 SOT-89-5 USP-6B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Optical disk drive
  • Magnetic disk drive
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Multi-function power supplies