LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VOX Power VCCM600M-0CDA-DK000 product image
Abbildung ähnlich

VOX Power VCCM600M-0CDA-DK000

Hersteller
Herst.-Teilenr.
VCCM600M-0CDA-DK000
LCSC-Nr.
C6016120
Verp.
-
Kundennummer
Hauptmerkm.
600W AC/DC Conduction Cooled Configurable Power Supply
DatenblattVOX Power VCCM600M-0CDA-DK000
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 533.15$ 533.15
200+$ 500.7351$ 100147.02
500+$ 484.0022$ 242001.10
1,000+$ 475.7342$ 475734.20
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies - External/Internal (Off-Board)/AC DC Converters
HerstellerVOX Power
Verp.-
FeaturesUnder Voltage Protection;Overvoltage protection;Over-temperature protection

Beschreibung

KI-Übersetzung

The medically approved VCCM600M conduction cooled configurable power supply delivers a silent 600 Watts and up to 750 Watts of peak power for 5 seconds in a rugged 4”×7” package and is the ultimate power solution for applications where reliability or audible noise are of concern. The product combines the advantages of a modular and configurable power supply with the high reliability of a fan-less architecture. Depending on your application, the VCCM600M can be configured as a conduction, convection or forced air cooled solution and this versatility allows the unit to be seamlessly integrated across a vast range of applications, which makes it perfect for standardising your power platform. Designed with highest reliability and versatility in mind, the VCCM600M is suitable for applications ranging from the most controlled to the harshest of environments. Standard features include full output voltage adjust range, externally controllable voltage and current and series & paralleling of outputs. The unique design approach and heat dissipation techniques allows the unit to be mounted in virtually any orientation giving system designers even more flexibility. The series is approved to latest medical safety (IEC/UL60601-1-2 3rd Edition) and EMC standards and features market leading specifications and design in application support.

Merkmale

KI-Übersetzung
  • Scalable
  • 4” x 7” x 1.61”
  • Small
  • Fan-less
  • Silent
  • Cool it your way: Conduction | Convection | Forced Air
  • Full output voltage adjust range
  • Externally controllable voltage and current
  • Series & paralleling of outputs
  • Can be mounted in virtually any orientation
  • Approved to latest medical safety (IEC/UL60601-1-2 3rd Edition) and EMC standards