Carling Technologies VVR85000
| Fabricant | |
| Réf. Fab. | VVR85000 |
| Réf. LCSC | C6000354 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Accessories - Caps RoHS |
| Fiche Technique | Carling Technologies VVR85000 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Switches/Accessories - Caps | |
| Fabricant | Carling Technologies | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Switches/Accessories - Caps | |
| Fabricant | Carling Technologies |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
The V Series switches are renowned for their cutting-edge design, high quality, superior performance, and unmatched reliability. These snap-in rocker switches offer countless options in ratings, circuits, colors, illumination, and symbols. These single-pole or double-pole switches feature removable actuators available in multiple styles and colors, which can be purchased and stocked separately. Optional plug-in terminal connectors enable pre-wiring of wire harnesses.
Caractéristiques
- Interchangeable actuators: Wide range of rocker styles simplifies panel redesign, enabling maximum design versatility with minimal inventory — direct drop-in replacement.
- Dual-seal protection: Prevents water, dust, and debris ingress; above-panel components rated IP66/68.
- Clean connections: Available in 8-pin and 10-pin terminal base configurations with AMP and Packard compatible connectors, offering multiple circuit options.
- Optional panel seal: Helps prevent water and dust ingress from behind the panel.
- In addition to incandescent, LED illumination offers multiple light intensities, colors, as well as dual-level, tri-color, and flashing options.
- Brass roller pins: Robust mechanical construction requires no lubrication, enabling switch operation from -40°C to +85°C.
- Silver-plated butt contact mechanism: Provides 50k to 700k electrical cycles depending on circuit and load conditions.
Applications
- On-highway/Off-highway
- Commercial food
- Marine
- Industrial automation
- Medical devices
- Any application requiring sealed protection
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Switches/Accessories - Caps | |
| Fabricant | Carling Technologies | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Switches/Accessories - Caps | |
| Fabricant | Carling Technologies |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
The V Series switches are renowned for their cutting-edge design, high quality, superior performance, and unmatched reliability. These snap-in rocker switches offer countless options in ratings, circuits, colors, illumination, and symbols. These single-pole or double-pole switches feature removable actuators available in multiple styles and colors, which can be purchased and stocked separately. Optional plug-in terminal connectors enable pre-wiring of wire harnesses.
Caractéristiques
- Interchangeable actuators: Wide range of rocker styles simplifies panel redesign, enabling maximum design versatility with minimal inventory — direct drop-in replacement.
- Dual-seal protection: Prevents water, dust, and debris ingress; above-panel components rated IP66/68.
- Clean connections: Available in 8-pin and 10-pin terminal base configurations with AMP and Packard compatible connectors, offering multiple circuit options.
- Optional panel seal: Helps prevent water and dust ingress from behind the panel.
- In addition to incandescent, LED illumination offers multiple light intensities, colors, as well as dual-level, tri-color, and flashing options.
- Brass roller pins: Robust mechanical construction requires no lubrication, enabling switch operation from -40°C to +85°C.
- Silver-plated butt contact mechanism: Provides 50k to 700k electrical cycles depending on circuit and load conditions.
Applications
- On-highway/Off-highway
- Commercial food
- Marine
- Industrial automation
- Medical devices
- Any application requiring sealed protection
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Détails |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

