LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
DELTA VFD11AMS21MNSAA product image
Abbildung ähnlich

DELTA VFD11AMS21MNSAA

Hersteller
DELTAAsian Brands
Herst.-Teilenr.
VFD11AMS21MNSAA
LCSC-Nr.
C5991418
Verp.
-
Kundennummer
Hauptmerkm.
Variable Frequency Drives (VFDs, VSDs) RoHS
DatenblattDELTA VFD11AMS21MNSAA
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 597.9079$ 597.91
200+$ 561.5562$ 112311.24
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

Today's automation industry continues to face challenges such as intensifying competition and rising costs. The driving forces behind automation go beyond increasing productivity and reducing labor — they also include the shift toward greater efficiency, optimal quality, and most importantly, the flexibility and compatibility for a wide range of applications. The Delta MS300 series is a new generation of high-performance standard compact vector control drives, inheriting Delta's superior drive technology with a 40% reduction in drive size. It incorporates a variety of built-in functions, including a PLC function for simple programming needs, a communication slot for various communication cards, and a USB port for fast and easy data upload and download — reducing additional hardware requirements while providing more installation space in the control cabinet.

Merkmale

KI-Übersetzung
  • Supports both IM and PM motor control for flexible application
  • STO function for safe operation and equipment protection
  • Screwless terminal design for simplified wiring and quick installation
  • IM and PM motor support
  • High starting torque
  • Deceleration Energy Backup (DEB)
  • Enhanced braking capability
  • Multi-motor control
  • Pulse control
  • Built-in PLC
  • High-speed application ready
  • 24VDC external power supply
  • High overload capacity
  • Built-in braking chopper
  • Multi-function communication
  • Safety standard compliant
  • Enhanced conformal coating
  • IP40 model
  • Built-in EMC filter
  • Application groups available
  • Built-in USB port
  • Screwless control terminals

Anwendungen

KI-Übersetzung
  • Machine tools
  • Woodworking machinery
  • Automatic Tool Changer (ATC)
  • Pumps
  • Packaging machinery