Taiwan Semiconductor TS2951CS50 RLG
| Hersteller | Taiwan SemiconductorAsian Brands |
| Herst.-Teilenr. | TS2951CS50 RLG |
| LCSC-Nr. | C5987938 |
| Verp. | SOP-8 |
| Kundennummer | |
| Hauptmerkm. | Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | Taiwan Semiconductor TS2951CS50 RLG |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | SOP-8 | |
| Output Voltage | 5V;1.24V~29V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed;Adjustable | |
| Features | Reset function;Enable control;Over Current Protection;Thermal shutdown;Operating status indication |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | SOP-8 | |
| Output Voltage | 5V;1.24V~29V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed;Adjustable | |
| Features | Reset function;Enable control;Over Current Protection;Thermal shutdown;Operating status indication |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Output voltage options: 5V, 3V, and 3.3V
- Ultra-low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Stable with only 1μF capacitor
- Usable as regulator or reference source
- Stable with low-ESR output capacitor
- Current and thermal limiting
- Error flag warns of output dropout
- Logic-controlled electronic shutdown
- Additional voltage tap
- Output voltage programmable from 1.24V to 29V
Anwendungen
KI-Übersetzung
- Battery-powered systems
- Post-regulator and voltage reference for switching power supplies
- Voltage reference
- Portable consumer devices
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3298 | $ 0.33 |
| 200+ | $ 0.1316 | $ 26.32 |
| 500+ | $ 0.1272 | $ 63.60 |
| 1,000+ | $ 0.1251 | $ 125.10 |
Standardgehäuse2500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | SOP-8 | |
| Output Voltage | 5V;1.24V~29V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed;Adjustable | |
| Features | Reset function;Enable control;Over Current Protection;Thermal shutdown;Operating status indication |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | SOP-8 | |
| Output Voltage | 5V;1.24V~29V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed;Adjustable | |
| Features | Reset function;Enable control;Over Current Protection;Thermal shutdown;Operating status indication |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Output voltage options: 5V, 3V, and 3.3V
- Ultra-low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Stable with only 1μF capacitor
- Usable as regulator or reference source
- Stable with low-ESR output capacitor
- Current and thermal limiting
- Error flag warns of output dropout
- Logic-controlled electronic shutdown
- Additional voltage tap
- Output voltage programmable from 1.24V to 29V
Anwendungen
KI-Übersetzung
- Battery-powered systems
- Post-regulator and voltage reference for switching power supplies
- Voltage reference
- Portable consumer devices
C5987938 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

