LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Honeywell BM-1RQ18-A2 product image
Abbildung ähnlich

Honeywell BM-1RQ18-A2

Hersteller
Herst.-Teilenr.
BM-1RQ18-A2
LCSC-Nr.
C5953925
Verp.
-
Kundennummer
Hauptmerkm.
SPDT 125V Limit Switches RoHS
DatenblattHoneywell BM-1RQ18-A2
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 24.0359$ 24.04
200+$ 9.5916$ 1918.32
500+$ 9.2709$ 4635.45
1,000+$ 9.1129$ 9112.90
Standardgehäuse50/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSwitches/Limit Switches
HerstellerHoneywell
Verp.-
Operating Temperature-55℃~+85℃
Termination StylePC Pin
CircuitSPDT
Voltage Rating (AC)125V

Beschreibung

KI-Übersetzung

Honeywell MICRO SWITCH BZ/BA/BM/BE Premium Series switches are precise, reliable, and repeatable, designed and manufactured with over 75 years of experience for use in a wide variety of applications. The internal flat spring design is ideal for applications requiring precise switching characteristics and long service life. The differential travel of these precision switches is less than 0.0254 mm (0.001 in).

The catalog listings in this series are available to control a wide range of electrical loads from logic level to power loads, and are offered with a variety of integral actuators. Multiple electrical termination options are available to meet application requirements. The series switches conform to standard 25.4 mm (1.00 in) mounting centers. Select catalog listings offer panel mounting with a threaded plunger bushing. Auxiliary actuators are available to increase the flexibility of the Premium Series switches, with metal or plastic housings available where required. These switches can be factory assembled in tandem (two switches) with integral actuators for double-pole applications or other circuit applications.

Most switches in these series carry agency certifications for global applications. In addition, select catalog listings comply with MIL-PRF-8805 standards for military applications.

Merkmale

KI-Übersetzung
  • Switch types: momentary plunger, manual reset plunger, make-before-break contacts, sequential contacts, double-break contacts, split contacts
  • Standard package dimensions: 49.3L × 17.5W × 24.1H mm (1.94 × 0.69 × 0.93 in.)
  • Mounting on standard 25.4 mm centers (1.00 in.) or threaded plunger bushing
  • Multiple integral actuator options including: pin plunger, roller plunger, overtravel plunger, integral leaf spring with or without roller, straight lever, roller lever, one-way roller lever
  • Fine silver, silver alloy, or gold alloy contacts
  • Electrical connection options: solder terminals, screw terminals, or quick-connect terminals
  • Optional sealed plunger and cover
  • Auxiliary actuators available
  • Metal or plastic housing available where required
  • Ganged mounting assemblies with single integral lever (series assemblies)
  • Global certifications: most catalog listings carry UL, CSA, CE, UKCA, and ENEC certifications
  • Some switches meet MIL-PRF-8805 specifications

Anwendungen

KI-Übersetzung
  • Building Control & Equipment
  • Doors and Elevators
  • Semi-trailers and Trailers
  • Valves
  • Industrial Timers
  • Communication Systems
  • Foot Switches
  • Commercial and Industrial Food Service Equipment
  • Agricultural Irrigation Equipment
  • Medical Instruments