LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

Aimtec AM2LS-1505SH30JZ

Fabricante
Cód. da peça
AM2LS-1505SH30JZ
Nº LCSC
C5943615
Emb.
SMD,11.4x7.1mm
Número do Cliente
Atrib. princ.
5V 13.5V~16.5V SMD,11.4x7.1mm DC DC Converters RoHS
Folha de DadosAimtec AM2LS-1505SH30JZ
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteAimtec
Emb.SMD,11.4x7.1mm
Number of Outputs1
Iout400mA
Output Voltage5V
FeaturesShort Circuit Protection;Automatic fault recovery
Voltage - Supply13.5V~16.5V
Conversion Efficiency83%
Output Power2W

Descrição

Tradução por IA

The AM2LS-JZ is a 2W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5, 12, 15, 24VDC as well as an output voltage of 3.3 - 24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 71 or 85°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.

Recursos

Tradução por IA
  • High I/O Isolation 1500VDC & 3000VDC
  • Continuous Short circuit protection
  • Operating Temp: -40°C to +105°C
  • Low profile case height: 7.25mm
  • Compact footprint and high-power Density
  • Efficiency up to 86%
  • Unregulated output

Aplicações

Tradução por IA
  • instrumentation
  • industrial controls
  • industrial applications
  • communication interface
  • IoT applications