TOREX XC6135N17BMR-G
| Hersteller | |
| Herst.-Teilenr. | XC6135N17BMR-G |
| LCSC-Nr. | C5834081 |
| Verp. | SOT-25 |
| Kundennummer | |
| Hauptmerkm. | 44us Active Low 1.1V~6V 1 SOT-25 Supervisors RoHS |
| Datenblatt | TOREX XC6135N17BMR-G |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | TOREX | |
| Verp. | SOT-25 | |
| Reset Timeout | 44us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.7V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | TOREX | |
| Verp. | SOT-25 | |
| Reset Timeout | 44us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain |
| Typ | Beschreibung | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.7V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The XC6135 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6135 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Sense Pin is also suited for detecting low voltages starting from 0.5V. ht package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for ble devices and high densely mounting applications. lemented in order to suppress the floating of RESETB pin (undefined operation) when V_IN voltage is um operation voltage.
Merkmale
- Energy Harvesting Ultra-Low Power: 53nA TYP. (@ detection, Vin = 1.1V); 44nA TYP. (@ released, Vin = 1.1V)
- Wearable devices High Accuracy: ±10mV (0.5 ≤ VDF ≤ 1.1V, Ta = 25℃)
- ±0.8% (1.2 ≤ VDF ≤ 3.0V, Ta = 25℃); ±1.0% (3.1V ≤ VDF ≤ 5.0V, Ta = 25℃)
- Microprocessor logic reset circuitry: ±30mV (0.5 ≤ VDF ≤ 1.1V, Ta = -40℃ ~ 105℃); ±2.5% (1.2 ≤ VDF ≤ 3.0V, Ta = -40℃ ~ 105℃)
- System battery life and charge voltage ±2.7% (3.1V ≤ VDF ≤ 5.0V, Ta = -40℃ ~ 105℃)
- Temperature Characteristics: ±50ppm/℃ (TYP.)
- Hysteresis width: TYPE:A/C VDF x 5.0% (TYP.)
- TYPE:B/D 2mV ~ 28mV (TYP.)
- Detect voltage range: 0.5V ~ 5.0V (0.1V step)
- 1.1V ~ 6.0V
- Output type: CMOS Nch open drain
- Output logic: RESETB (Active Low), RESET (Active High)
- Undefined operation: Output pin Voltage 0.38V
- Protection (MAX: Ta = -40℃ ~ 105℃) (CMOS Output only) @ Power supply Input pin Voltage < Minimum operation Voltage
- Packages: USPQ-4B05, SSOT-24, SOT-25
- Environment friendly: EU RoHS Compliant, Pb Free
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.462 | $ 0.46 |
| 200+ | $ 0.1844 | $ 36.88 |
| 500+ | $ 0.1782 | $ 89.10 |
| 1,000+ | $ 0.1752 | $ 175.20 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | TOREX | |
| Verp. | SOT-25 | |
| Reset Timeout | 44us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.7V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | TOREX | |
| Verp. | SOT-25 | |
| Reset Timeout | 44us | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain |
| Typ | Beschreibung | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.7V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The XC6135 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6135 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Sense Pin is also suited for detecting low voltages starting from 0.5V. ht package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for ble devices and high densely mounting applications. lemented in order to suppress the floating of RESETB pin (undefined operation) when V_IN voltage is um operation voltage.
Merkmale
- Energy Harvesting Ultra-Low Power: 53nA TYP. (@ detection, Vin = 1.1V); 44nA TYP. (@ released, Vin = 1.1V)
- Wearable devices High Accuracy: ±10mV (0.5 ≤ VDF ≤ 1.1V, Ta = 25℃)
- ±0.8% (1.2 ≤ VDF ≤ 3.0V, Ta = 25℃); ±1.0% (3.1V ≤ VDF ≤ 5.0V, Ta = 25℃)
- Microprocessor logic reset circuitry: ±30mV (0.5 ≤ VDF ≤ 1.1V, Ta = -40℃ ~ 105℃); ±2.5% (1.2 ≤ VDF ≤ 3.0V, Ta = -40℃ ~ 105℃)
- System battery life and charge voltage ±2.7% (3.1V ≤ VDF ≤ 5.0V, Ta = -40℃ ~ 105℃)
- Temperature Characteristics: ±50ppm/℃ (TYP.)
- Hysteresis width: TYPE:A/C VDF x 5.0% (TYP.)
- TYPE:B/D 2mV ~ 28mV (TYP.)
- Detect voltage range: 0.5V ~ 5.0V (0.1V step)
- 1.1V ~ 6.0V
- Output type: CMOS Nch open drain
- Output logic: RESETB (Active Low), RESET (Active High)
- Undefined operation: Output pin Voltage 0.38V
- Protection (MAX: Ta = -40℃ ~ 105℃) (CMOS Output only) @ Power supply Input pin Voltage < Minimum operation Voltage
- Packages: USPQ-4B05, SSOT-24, SOT-25
- Environment friendly: EU RoHS Compliant, Pb Free
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| XC6136N17BMR-G | TOREX | Ähnliche | SOT-25-5 | 0 | $ 0.1826 | ||
| XC6136N17DMR-G | TOREX | Ähnliche | SOT-25 | 0 | $ 0.229 | ||
| XC6136N17CMR-G | TOREX | Ähnliche | SOT-25-5 | 0 | $ 0.1998 | ||
| XC6135N17AMR-G | TOREX | Ähnliche | SOT-25-5 | 0 | $ 0.2508 | ||
| XC6123D317MR-G | TOREX | Ähnliche | SOT-25-5 | 0 | $ 0.5773 |

