LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI AD976ABRZ product image
Abbildung ähnlich

ADI AD976ABRZ

Hersteller
Herst.-Teilenr.
AD976ABRZ
LCSC-Nr.
C578875
Verp.
SOIC-28-300mil
Kundennummer
Hauptmerkm.
Parallel port 4.75V~5.25V SOIC-28-300mil Analog to Digital Converters (ADC)
DatenblattADI AD976ABRZ
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 98.6385$ 98.64
200+$ 38.1731$ 7634.62
500+$ 36.8317$ 18415.85
1,000+$ 36.1675$ 36167.50
Standardgehäuse27/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
HerstellerADI
Verp.SOIC-28-300mil
Operating Temperature-40℃~+85℃
FeaturesBipolar input;Auto calibration
InterfaceParallel port
Resolution(Bits)100kHz;16
Voltage - Supply4.75V~5.25V
Number of Channels-
Integral non - linearity3LSB

Beschreibung

KI-Übersetzung

The AD976/AD976A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference and a high speed parallel interface. The ADC is factory calibrated to minimize all linearity errors. The analog full-scale input is the standard industrial range of ±10 V. The AD976/AD976A is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional parameters of offset, gain and linearity. The AD976/AD976A is fabricated on Analog Devices' proprietary BiCMOS process, which has high performance bipolar devices along with CMOS transistors. The AD976/AD976A is available in skinny 28-lead DIP, SSOP and SOIC packages.

Merkmale

KI-Übersetzung
  • Fast 16-Bit ADC
  • 200 kSPS Throughput - AD976A
  • 100 kSPS Throughput - AD976
  • Single 5 V Supply Operation
  • Input Range: ±10 V
  • 100 mW Max Power Dissipation
  • Choice of External or Internal 2.5 V Reference
  • High Speed Parallel Interface
  • On-Chip Clock
  • 28-Lead Skinny DIP, SSOP or SOIC Packages

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
AD976ABRZRLADIAlt. VerpackungSOIC-28-300mil0$ 156.8104
1 weitere Alternativteile.Alle Ersatzprodukte anzeigen