TE / Schaffner FN355-20-06
| Produttore | |
| Cod. Prod. | FN355-20-06 |
| Cod. LCSC | C5742851 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Scheda Tecnica | TE / Schaffner FN355-20-06 |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Descrizione
The FN 355 series three-phase and neutral line filters offer a cost-effective EMI suppression solution for a wide range of applications. The series is available in four models with rated current from 3 to 20 A, featuring a single-stage four-wire LC circuit with anti-saturation chokes and extremely low leakage current. FN 355 filters are housed in an extremely compact metal enclosure, making them ideal for space-constrained applications.
Caratteristiche
- Ultra-compact, for space-constrained applications
- Extremely low operating leakage current
- Suitable for both star and delta power networks
Applicazioni
- Office equipment
- Medical devices
- General-purpose 4-wire filtering
- Space-constrained applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 110.1849 | $ 110.18 |
| 200+ | $ 43.965 | $ 8793.00 |
| 500+ | $ 42.4954 | $ 21247.70 |
Package Standard20/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Descrizione
The FN 355 series three-phase and neutral line filters offer a cost-effective EMI suppression solution for a wide range of applications. The series is available in four models with rated current from 3 to 20 A, featuring a single-stage four-wire LC circuit with anti-saturation chokes and extremely low leakage current. FN 355 filters are housed in an extremely compact metal enclosure, making them ideal for space-constrained applications.
Caratteristiche
- Ultra-compact, for space-constrained applications
- Extremely low operating leakage current
- Suitable for both star and delta power networks
Applicazioni
- Office equipment
- Medical devices
- General-purpose 4-wire filtering
- Space-constrained applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| FN355-20-03 | TE / Schaffner | Simili | - | 0 | $ 45.4754 | ||
| B84131M0001G125 | TDK | Simili | - | 0 | $ 115.8818 | ||
| B84131M0001G135 | TDK | Simili | - | 0 | $ 133.1384 | ||
| 6609073-1 | TE Connectivity | Simili | - | 0 | $ 469.1756 | ||
| EF-3P020D02E-C71 | Penn Elcom | Simili | - | 0 | $ 167.7738 |

