LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-13R1D12-M5T1U3 product image
Abbildung ähnlich

ABLIC S-13R1D12-M5T1U3

Hersteller
Herst.-Teilenr.
S-13R1D12-M5T1U3
LCSC-Nr.
C5741427
Verp.
SOT-23-5
Kundennummer
Hauptmerkm.
1.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattABLIC S-13R1D12-M5T1U3
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5044$ 0.50
200+$ 0.2015$ 40.30
500+$ 0.1953$ 97.65
1,000+$ 0.1923$ 192.30
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerABLIC
Verp.SOT-23-5
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)9uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Reverse-polarity current protection

Beschreibung

KI-Übersetzung

The S-13R1 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and low current consumption. Even with low current consumption of 5 μA typ., it has high ripple-rejection of 70 dB typ., and a ceramic capacitor of 1.0 μF or more can be used as the input and output capacitors. The S-13R1 Series includes an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage because of overheating. Due to the built-in reverse current protection function, the reverse current flowing from the VOUT pin to the VIN pin can be controlled as the small value 0.09 μA max. Therefore, IC protection diode is not needed.

Merkmale

KI-Übersetzung
  • Output voltage: 1.2 V to 4.0 V, selectable in 0.05 V step
  • Input voltage: 2.0 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.2 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 150 mV typ. (3.0 V output product, Iout = 100 mA)
  • Current consumption: During operation: 5 μA typ., 9 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Possible to output 150 mA (VIN ≥ Vout(S) + 1.0 V)
  • A ceramic capacitor of 1.0 μF or more can be used.
  • Ripple rejection: 70 dB typ. (3.0 V output product, f = 1.0 kHz)
  • Reverse current protection function: IREV = 0.09 μA max.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Anwendungen

KI-Übersetzung
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for portable equipment
  • Constant-voltage power supply for home electric appliance
  • Constant-voltage power supply for mobile phone

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
TPADP151AUJZ-1.2TECH PUBLICÄhnlicheSOT-23-5135$ 0.1475
TPTLV75512PDBVRTECH PUBLICÄhnlicheSOT-23-54,180$ 0.1748
LR6207A-T12LRÄhnlicheSOT-23-5L1,540$0.0532 $0.0591
TPAP2112K-1.2TRG1TECH PUBLICÄhnlicheSOT-23-52,700$ 0.101
TPS7A2012PDBVR-TPTECH PUBLICÄhnlicheSOT-23-51,525$ 0.101