ABLIC S-13R1A14-M5T1U3
| Producent | |
| Nr części prod. | S-13R1A14-M5T1U3 |
| Nr LCSC | C5741300 |
| Opak. | SOT-23-5 |
| Numer Klienta | |
| Klucz. cechy | 1.4V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | ABLIC S-13R1A14-M5T1U3 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Output Voltage | 1.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Output Voltage | 1.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection |
Opis
The S-13R1 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and low current consumption. Even with low current consumption of 5 μA typ., it has high ripple-rejection of 70 dB typ., and a ceramic capacitor of 1.0 μF or more can be used as the input and output capacitors. The S-13R1 Series includes an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage because of overheating. Due to the built-in reverse current protection function, the reverse current flowing from the VOUT pin to the VIN pin can be controlled as the small value 0.09 μA max. Therefore, IC protection diode is not needed.
Funkcje
- Output voltage: 1.2 V to 4.0 V, selectable in 0.05 V step
- Input voltage: 2.0 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.2 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 150 mV typ. (3.0 V output product, Iout = 100 mA)
- Current consumption: During operation: 5 μA typ., 9 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Possible to output 150 mA (VIN ≥ Vout(S) + 1.0 V)
- A ceramic capacitor of 1.0 μF or more can be used.
- Ripple rejection: 70 dB typ. (3.0 V output product, f = 1.0 kHz)
- Reverse current protection function: IREV = 0.09 μA max.
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Prevents damage caused by heat.
- Built-in ON / OFF circuit: Ensures long battery life.
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Zastosowania
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for portable equipment
- Constant-voltage power supply for home electric appliance
- Constant-voltage power supply for mobile phone
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.6412 | $ 0.64 |
| 200+ | $ 0.2568 | $ 51.36 |
| 500+ | $ 0.2476 | $ 123.80 |
| 1,000+ | $ 0.243 | $ 243.00 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Output Voltage | 1.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Output Voltage | 1.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection |
Opis
The S-13R1 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and low current consumption. Even with low current consumption of 5 μA typ., it has high ripple-rejection of 70 dB typ., and a ceramic capacitor of 1.0 μF or more can be used as the input and output capacitors. The S-13R1 Series includes an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage because of overheating. Due to the built-in reverse current protection function, the reverse current flowing from the VOUT pin to the VIN pin can be controlled as the small value 0.09 μA max. Therefore, IC protection diode is not needed.
Funkcje
- Output voltage: 1.2 V to 4.0 V, selectable in 0.05 V step
- Input voltage: 2.0 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.2 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 150 mV typ. (3.0 V output product, Iout = 100 mA)
- Current consumption: During operation: 5 μA typ., 9 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Possible to output 150 mA (VIN ≥ Vout(S) + 1.0 V)
- A ceramic capacitor of 1.0 μF or more can be used.
- Ripple rejection: 70 dB typ. (3.0 V output product, f = 1.0 kHz)
- Reverse current protection function: IREV = 0.09 μA max.
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Prevents damage caused by heat.
- Built-in ON / OFF circuit: Ensures long battery life.
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Zastosowania
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for portable equipment
- Constant-voltage power supply for home electric appliance
- Constant-voltage power supply for mobile phone
C5741300 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| S-13R1D14-M5T1U3 | ABLIC | Podobne | SOT-23-5 | 0 | $ 1.4275 | ||
| S-1335J14-M5T1U3 | ABLIC | Podobne | SOT-23-5 | 0 | $ 0.3834 | ||
| XC6217C142MR-G | TOREX | Podobne | SOT-25 | 0 | $ 0.3393 | ||
| XC6217A142MR-G | TOREX | Podobne | SOT-25 | 0 | $ 0.6698 | ||
| R1160N141B-TR-FE | Nisshinbo Micro Devices Inc. | Podobne | SOT-23-5 | 0 | $ 0.7365 |

