LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. RP115L221D-E2 product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. RP115L221D-E2

Produttore
Cod. Prod.
RP115L221D-E2
Cod. LCSC
C5733454
Imballo
DFN1216-8
Numero Cliente
Attr. chiave
2.2V Positive Fixed DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaNisshinbo Micro Devices Inc. RP115L221D-E2
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.232$ 1.23
200+$ 0.4925$ 98.50
500+$ 0.4759$ 237.95
1,000+$ 0.4683$ 468.30
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreNisshinbo Micro Devices Inc.
ImballoDFN1216-8
Output Voltage2.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)110uA
Output ConfigurationPositive
Output Current500mA;1A
Operating Voltage5.25V
Output TypeFixed
FeaturesEnable control;Adjustable current limiting;Thermal shutdown;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection;Built-in soft-start

Descrizione

Traduzione AI

The RP115x is a CMOS-based positive voltage regulator featuring 500 mA/ 1.0 A that provides high ripple rejection, low dropout voltage, high output voltage accuracy, and low supply current. Internally, it consists of a voltage reference unit, an error amplifier, a resistor-net for output voltage setting, a current limit circuit, a thermal shutdown circuit, and a reverse current protection circuit. The RP115x uses a CMOS process for achieving low supply current, low On Resistance for low dropout voltage (Typ. 0.195 V (DFN1216-8, Iout = 1.0 A, Vset = 1.2 V)) and CE function for long battery life. Excellent ripple rejection, input transient response, and load transient response make the RP115x ideal for the power sources of mobile communication equipment. The RP115x is available in the DFN1216-8 package for space saving and the SOT-89-5 (Output Current: 1.0 A fixed) package for higher power applications. The RP115L (DFN1216-8) can choose the output current limit between 1.0 A or 500 mA by alternating the LCON pin between “H” or “L”. The RP115H (SOT-89-5) can output only 1.0 A since it does not include the LCON pin.

Caratteristiche

Traduzione AI
  • Supply Current: Typ. 110 μA
  • Supply Current (Standby Mode): Typ. 0.5 μA
  • Dropout Voltage: Typ. 0.195 V (DFN1216-8: IOUT = 1.0 A, VSET = 1.2 V); Typ. 0.235 V (SOT-89-5: IOUT = 1.0 A, VSET = 1.2 V)
  • Ripple Rejection: Typ. 80 dB (f = 1 kHz, VSET ≤ 1.8 V); Typ. 75 dB (f = 1 kHz, VSET > 1.8 V)
  • Output Voltage Accuracy: ±1.0% (VSET ≥ 1.75 V)
  • Output Voltage Temperature Coefficient: Typ. ±30 ppm/°C (VSET ≥ 1.75 V)
  • Line Regulation: Typ. 0.02%/V
  • Package: DFN1216-8, SOT-89-5
  • Output Voltage Range: 0.7 V to 4.3 V with a 0.1-V step
  • Built-in Short Current Limit Circuit: Typ. 60 mA (DFN1216-8: LCON = "L")
  • Built-in Peak Current Limit
  • Built-in Thermal Shutdown Circuit: Thermal Shutdown Temperature: 165°C
  • Built-in Constant Slope Circuit for Start-up
  • Built-in Inrush Current Suppression Circuit: Typ. 300 mA (DFN1216-8: LCON = "L")
  • Reverse Current Protection
  • Recommended Ceramic Capacitors: 1.0 μF or more

Applicazioni

Traduzione AI
  • Portable Communication Equipment
  • Electrical Appliances such as Cameras, VCRs and Camcorders
  • Battery-powered Equipment
  • Home Appliances, Printers, Scanners, Office Equipment Machines

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
RP115L221B-E2Nisshinbo Micro Devices Inc.SimiliDFN1216-80$ 1.232
1 altri componenti alternativi.Visualizza tutti i sostituti