Broadcom HLMP-HB65-QU0ZZ
| Fabricante | |
| Cód. da peça | HLMP-HB65-QU0ZZ |
| Nº LCSC | C5730440 |
| Emb. | Through Hole |
| Número do Cliente | |
| Atrib. princ. | 464nm 805mcd Blue 20mA 3.2V 470nm Through Hole LED Indication - Discrete RoHS |
| Folha de Dados | Broadcom HLMP-HB65-QU0ZZ |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Fabricante | Broadcom | |
| Emb. | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Blue Lens | |
| Viewing Angle | 100°;40° | |
| Luminous Intensity | 805mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Fabricante | Broadcom | |
| Emb. | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Blue Lens | |
| Viewing Angle | 100°;40° |
| Tipo | Descrição | |
|---|---|---|
| Luminous Intensity | 805mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Descrição
These precision optical performance oval light-emitting diodes are designed for full-color/video and passenger information signs. Their oval radiation pattern and high luminous intensity ensure these devices are ideal for outdoor wide field-of-view applications requiring wide viewing angles and daylight readability. The encapsulant epoxy contains both UVA and UVB inhibitors to reduce the effects of long-term exposure to direct sunlight.
Recursos
- Well-defined spatial radiation pattern
- High-brightness material
- Available in red, green, and blue options: red AlInGaP 626 nm, green InGaN 525 nm, blue InGaN 470 nm
- Excellent moisture resistance
- Floating lead package
- Tinted and diffused
- Typical viewing angle 4°×100°
Aplicações
- Full-color logo
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.2335 | $ 1.23 |
| 200+ | $ 0.4925 | $ 98.50 |
| 500+ | $ 0.4759 | $ 237.95 |
| 1,000+ | $ 0.4683 | $ 468.30 |
Encapsulamento Padrão2000/Full Box | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Fabricante | Broadcom | |
| Emb. | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Blue Lens | |
| Viewing Angle | 100°;40° | |
| Luminous Intensity | 805mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Fabricante | Broadcom | |
| Emb. | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Blue Lens | |
| Viewing Angle | 100°;40° |
| Tipo | Descrição | |
|---|---|---|
| Luminous Intensity | 805mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Descrição
These precision optical performance oval light-emitting diodes are designed for full-color/video and passenger information signs. Their oval radiation pattern and high luminous intensity ensure these devices are ideal for outdoor wide field-of-view applications requiring wide viewing angles and daylight readability. The encapsulant epoxy contains both UVA and UVB inhibitors to reduce the effects of long-term exposure to direct sunlight.
Recursos
- Well-defined spatial radiation pattern
- High-brightness material
- Available in red, green, and blue options: red AlInGaP 626 nm, green InGaN 525 nm, blue InGaN 470 nm
- Excellent moisture resistance
- Floating lead package
- Tinted and diffused
- Typical viewing angle 4°×100°
Aplicações
- Full-color logo
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

