OMRON G6S-2-DC48
| Hersteller | |
| Herst.-Teilenr. | G6S-2-DC48 |
| LCSC-Nr. | C5717953 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 2A 48V 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps RoHS |
| Datenblatt | OMRON G6S-2-DC48 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | OMRON | |
| Verp. | Through Hole | |
| Contact Resistance | 75mΩ | |
| Width | 7.5mm | |
| Length | 15mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 48V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | OMRON | |
| Verp. | Through Hole | |
| Contact Resistance | 75mΩ | |
| Width | 7.5mm | |
| Length | 15mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC |
| Typ | Beschreibung | |
|---|---|---|
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 48V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Compact, Industry-Standard 2-pole relay, designed to switch 2A Signal Loads.
Merkmale
KI-Übersetzung
- Long terminals for ideal for soldering and mounting reliability. (Surface mounting terminal models)
- Space-saving inside-L terminal. (Surface mounting terminal models)
- Unique terminal structure, designed to withstand IRS soldering processes. (Surface mounting terminal models)
- High dielectric strength (2,000 VAC) and impulse withstand voltage between coil and contacts (2,≥00 V, 2x10 μs : Telcordia requirements).
- Ultra-miniature at 9.4 mm (H)x7.5 mm (W)x15 mm (L).
- Models available with BSI (EN62368-1) supplementary insulation certification. (-Y type)
Anwendungen
KI-Übersetzung
- Telecommunication equipment
- Measurement devices
- Office automation machines
- Audio-visual products
- Security equipment
- Building automation equipment
- Industrial equipment
- Amusement equipment
- Home appliances
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.6855 | $ 0.69 |
| 200+ | $ 0.2748 | $ 54.96 |
| 500+ | $ 0.2656 | $ 132.80 |
| 1,000+ | $ 0.2609 | $ 260.90 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | OMRON | |
| Verp. | Through Hole | |
| Contact Resistance | 75mΩ | |
| Width | 7.5mm | |
| Length | 15mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 48V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | OMRON | |
| Verp. | Through Hole | |
| Contact Resistance | 75mΩ | |
| Width | 7.5mm | |
| Length | 15mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC |
| Typ | Beschreibung | |
|---|---|---|
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 48V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Compact, Industry-Standard 2-pole relay, designed to switch 2A Signal Loads.
Merkmale
KI-Übersetzung
- Long terminals for ideal for soldering and mounting reliability. (Surface mounting terminal models)
- Space-saving inside-L terminal. (Surface mounting terminal models)
- Unique terminal structure, designed to withstand IRS soldering processes. (Surface mounting terminal models)
- High dielectric strength (2,000 VAC) and impulse withstand voltage between coil and contacts (2,≥00 V, 2x10 μs : Telcordia requirements).
- Ultra-miniature at 9.4 mm (H)x7.5 mm (W)x15 mm (L).
- Models available with BSI (EN62368-1) supplementary insulation certification. (-Y type)
Anwendungen
KI-Übersetzung
- Telecommunication equipment
- Measurement devices
- Office automation machines
- Audio-visual products
- Security equipment
- Building automation equipment
- Industrial equipment
- Amusement equipment
- Home appliances
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

