LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RENESAS R7FA2E2A32DNJ#BA1 product image
Abbildung ähnlich

RENESAS R7FA2E2A32DNJ#BA1

Hersteller
Herst.-Teilenr.
R7FA2E2A32DNJ#BA1
LCSC-Nr.
C5716788
Verp.
HWQFN-20(4x4)
Kundennummer
Hauptmerkm.
ARM Cortex-M23 32 Bit 48MHz HWQFN-20(4x4) Microcontrollers RoHS
DatenblattRENESAS R7FA2E2A32DNJ#BA1
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.9139$ 1.91
200+$ 0.7638$ 152.76
500+$ 0.738$ 369.00
1,000+$ 0.7259$ 725.90
Standardgehäuse3920/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerRENESAS
Verp.HWQFN-20(4x4)
ADC (Bit)12bit
Number of I/O15
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.6V~5.5V
Program Storage Size16KB
EEPROM2KB
CPU CoreARM Cortex-M23
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

This MCU integrates multiple series of Arm-based 32-bit cores that are software- and pin-compatible with each other, sharing a set of Renesas common peripherals to facilitate design scalability. This MCU series employs the energy-efficient Arm Cortex-M23 32-bit core, making it particularly suitable for cost-sensitive and low-power applications, featuring: up to 64 KB code flash, 8 KB SRAM, 12-bit ADC (ADC12), and security features.

Merkmale

KI-Übersetzung
  • Arm Cortex-M23 Core:
    • Armv8-M architecture, max operating frequency: 48 MHz
    • Arm Memory Protection Unit (Arm MPU) with 8 regions
    • Debug and trace: DWT, FPB, CoreSight MTB-M23
    • CoreSight debug port: SW-DP
  • Memory:
    • Up to 64 KB code flash
    • 2 KB data flash (100,000 program/erase (P/E) cycles)
    • 8 KB SRAM
    • Memory Protection Unit
    • 128-bit unique ID
  • Connectivity:
    • 1x Serial Communication Interface (SCI)
    • Asynchronous interface
    • 8-bit clock synchronous interface
    • Simple IIC
    • Simple SPI
    • Smart card interface
    • 1x Serial Peripheral Interface (SPI)
    • 1x I3C bus interface (I3C)
  • Analog:
    • 12-bit A/D Converter (ADC12)
    • Temperature Sensor (TSN)
  • Timers:
    • 6x 16-bit General-Purpose PWM Timers (GPT16)
    • 2x Low-Power Asynchronous General-Purpose Timers (AGTW)
    • Watchdog Timer (WDT)
  • Safety:
    • SRAM parity error checking
    • Flash area protection
    • ADC self-diagnostic function
    • Clock Frequency Accuracy Measurement Circuit (CAC)
    • Cyclic Redundancy Check (CRC) calculator
    • Data Operation Circuit (DOC)
    • GPT Port Output Enable (POEG)
    • Independent Watchdog Timer (IWDT)
    • GPIO read-back level detection
    • Register write protection
    • Illegal memory access detection
  • Security and Cryptography:
    • AES128/256
    • True Random Number Generator (TRNG)
  • System and Power Management:
    • Low-power modes
    • Event Link Controller (ELC)
    • Data Transfer Controller (DTC)
    • Key Interrupt Function (KINT)
    • Power-on reset
    • Low Voltage Detection with voltage setting (LVD)
  • Multiple clock sources:
    • High-Speed On-Chip Oscillator (HOCO) (24/32/48/64 MHz)
    • Middle-Speed On-Chip Oscillator (MOCO) (8 MHz)
    • Low-Speed On-Chip Oscillator (LOCO) (32.768 kHz)
    • HOCO/MOCO/LOCO clock trimming function
    • IWDT-dedicated On-Chip Oscillator (15 kHz)
    • Clock output support
  • Up to 20 general-purpose I/O port pins:
    • 5 V tolerant, open-drain, input pull-up
  • Operating voltage: VCC: 1.6 ~ 5.5 V
  • Operating temperature and packages:
    • Ta = -40°C ~ +85°C
      • 24-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
      • 20-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
      • 16-pin WLCSP (1.84 mm × 1.87 mm, 0.4 mm pitch)
    • Ta = -40°C ~ +105°C
      • 24-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
      • 20-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
      • 16-pin WLCSP (1.84 mm × 1.87 mm, 0.4 mm pitch)
    • Ta = -40°C ~ +125°C
      • 24-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
      • 20-pin HWQFN (4 mm × 4 mm, 0.5 mm pitch)
      • 16-pin WLCSP (1.84 mm × 1.87 mm, 0.4 mm pitch)

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
R7FA2E2A52DNJ#BA1RENESASÄhnlicheHWQFN-20(4x4)0$ 2.058
R7FA2E2A33CNJ#BA1RENESASÄhnlicheHWQFN-20(4x4)0$ 2.0215
R7FA2E2A53CNJ#BA1RENESASÄhnlicheHWQFN-20(4x4)0$ 2.2018
R7FA2E2A72DNJ#BA1RENESASÄhnlicheHWQFN-20(4x4)0$ 2.5171
R7FA2E2A34CNJ#BA1RENESASÄhnlicheHWQFN-20(4x4)0$ 2.1654