muRata OKX-T/10-D12N-C
| 제조업체 | |
| 제조사 품번 | OKX-T/10-D12N-C |
| LCSC 번호 | C5702584 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | AC DC Configurable Power Supply Modules RoHS |
| 데이터시트 | muRata OKX-T/10-D12N-C |
| RoHS 준수 | 5개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | muRata | |
| 포장 | - | |
| Height | 9.4mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 40mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 80mA | |
| Features | Programmable output voltage;Remote sampling compensation;Power-on timing control;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 10A | |
| Conversion Efficiency | 94.5% | |
| Type | - | |
| Voltage - Supply | 8.3V~14V | |
| Number of Outputs | 1 | |
| Output Voltage | 752.5mV~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 50.8mm | |
| Width | 12.7mm | |
| Output Voltage Accuracy | ±2% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | muRata | |
| 포장 | - | |
| Height | 9.4mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 40mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 80mA | |
| Features | Programmable output voltage;Remote sampling compensation;Power-on timing control;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
| 타입 | 설명 | |
|---|---|---|
| Output Current(Max) | 10A | |
| Conversion Efficiency | 94.5% | |
| Type | - | |
| Voltage - Supply | 8.3V~14V | |
| Number of Outputs | 1 | |
| Output Voltage | 752.5mV~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 50.8mm | |
| Width | 12.7mm | |
| Output Voltage Accuracy | ±2% |
개요
The OKX-T/10 and -T/16 series are miniature SIP non-isolated Point-of-Load (POL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPU’s, datacom/telecom systems, programmable logic and mixed voltage systems. The wide input range is 8.3 to 14 Volts DC. Two maximum output currents are offered, 10 Amps (T/10 models) or 16 Amps (T/16 models). Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. An optional Sequence/Tracking input allows controlled ramp-up and ramp-down outputs. The Sense input provides load compensation. These converters also include under voltage lock out (UVLO), output short circuit protection, over-current and over temperature protections. These units are designed to meet all standard UL/ IEC 60950-1 safety and FCC EMI/RFI emissions certifications and RoHS hazardous substance compliance.
주요 특징
- The OKX-T/10 and -T/16 series are miniature SIP non-isolated Point-of-Load (POL) DC/DC power converters for embedded applications.
- Fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications.
- Wide input range: 8.3 to 14 Volts DC.
- Two maximum output currents: 10 Amps (T/10 models) or 16 Amps (T/16 models).
- Based on fixed-frequency synchronous buck converter switching topology.
- Features programmable output voltage and On/Off control.
- Optional Sequence/Tracking input allows controlled ramp-up and ramp-down outputs.
- Sense input provides load compensation.
- Include under voltage lock out (UVLO), output short circuit protection, over-current and over temperature protections.
- Designed to meet all standard UL/ IEC 60950-1 safety and FCC EMI/RFI emissions certifications and RoHS hazardous substance compliance.
응용 분야
- Powering CPU’s
- Datacom/telecom systems
- Programmable logic
- Mixed voltage systems
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 29.7893 | $ 29.79 |
| 228+ | $ 11.886 | $ 2710.01 |
| 456+ | $ 11.489 | $ 5238.98 |
| 1,026+ | $ 11.2936 | $ 11587.23 |
표준 패키지114/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | muRata | |
| 포장 | - | |
| Height | 9.4mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 40mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 80mA | |
| Features | Programmable output voltage;Remote sampling compensation;Power-on timing control;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 10A | |
| Conversion Efficiency | 94.5% | |
| Type | - | |
| Voltage - Supply | 8.3V~14V | |
| Number of Outputs | 1 | |
| Output Voltage | 752.5mV~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 50.8mm | |
| Width | 12.7mm | |
| Output Voltage Accuracy | ±2% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | muRata | |
| 포장 | - | |
| Height | 9.4mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 40mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 80mA | |
| Features | Programmable output voltage;Remote sampling compensation;Power-on timing control;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
| 타입 | 설명 | |
|---|---|---|
| Output Current(Max) | 10A | |
| Conversion Efficiency | 94.5% | |
| Type | - | |
| Voltage - Supply | 8.3V~14V | |
| Number of Outputs | 1 | |
| Output Voltage | 752.5mV~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 50.8mm | |
| Width | 12.7mm | |
| Output Voltage Accuracy | ±2% |
개요
The OKX-T/10 and -T/16 series are miniature SIP non-isolated Point-of-Load (POL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPU’s, datacom/telecom systems, programmable logic and mixed voltage systems. The wide input range is 8.3 to 14 Volts DC. Two maximum output currents are offered, 10 Amps (T/10 models) or 16 Amps (T/16 models). Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. An optional Sequence/Tracking input allows controlled ramp-up and ramp-down outputs. The Sense input provides load compensation. These converters also include under voltage lock out (UVLO), output short circuit protection, over-current and over temperature protections. These units are designed to meet all standard UL/ IEC 60950-1 safety and FCC EMI/RFI emissions certifications and RoHS hazardous substance compliance.
주요 특징
- The OKX-T/10 and -T/16 series are miniature SIP non-isolated Point-of-Load (POL) DC/DC power converters for embedded applications.
- Fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications.
- Wide input range: 8.3 to 14 Volts DC.
- Two maximum output currents: 10 Amps (T/10 models) or 16 Amps (T/16 models).
- Based on fixed-frequency synchronous buck converter switching topology.
- Features programmable output voltage and On/Off control.
- Optional Sequence/Tracking input allows controlled ramp-up and ramp-down outputs.
- Sense input provides load compensation.
- Include under voltage lock out (UVLO), output short circuit protection, over-current and over temperature protections.
- Designed to meet all standard UL/ IEC 60950-1 safety and FCC EMI/RFI emissions certifications and RoHS hazardous substance compliance.
응용 분야
- Powering CPU’s
- Datacom/telecom systems
- Programmable logic
- Mixed voltage systems
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

