LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
NKK Switches M2019TXG13-GB product image
실제 제품과 다를 수 있음

NKK Switches M2019TXG13-GB

제조업체
제조사 품번
M2019TXG13-GB
LCSC 번호
C5667417
포장
Through Hole
고객 번호
주요 제원
Through Hole Rocker Switches RoHS
데이터시트NKK Switches M2019TXG13-GB
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 24.2433$ 24.24
200+$ 9.6737$ 1934.74
500+$ 9.351$ 4675.50
1,000+$ 9.1903$ 9190.30
표준 패키지50/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Switches/Rocker Switches
제조업체NKK Switches
포장Through Hole
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
  • High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
  • Molded diallyl phthalate housing with UL 94V-0 flammability rating.
  • Epoxy-sealed terminals prevent flux and other contaminants from entering.
  • Prominent external insulation barriers improve insulation resistance and dielectric strength.
  • Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
  • Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.