Honeywell GLDA06A1B
| Hersteller | |
| Herst.-Teilenr. | GLDA06A1B |
| LCSC-Nr. | C5646220 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Limit Switches RoHS |
| Datenblatt | Honeywell GLDA06A1B |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | Honeywell | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | Honeywell |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Honeywell MICRO SWITCH GLS miniature limit switch series offers a wide range of product options for global applications. These durable and reliable limit switches are suitable for many industrial applications, agricultural equipment, transportation equipment, and other applications requiring environmentally sealed (IP and NEMA rated) switches.
The compact housing is generally well-suited for space-constrained equipment. The series is available in three different housing types: metal housing, plastic housing, or three-conduit metal housing, all complying with EN50047 mounting standards. An extensive selection of actuators, contact blocks, and conduit/connection options further enhances product versatility.
In today's demanding environment for logic-level control, electromechanical switches are frequently used to interface with PLCs and other logic-level devices. The GLS limit switches offer a gold-plated contact option for standard switches, which improves switching reliability in logic-level applications.
Merkmale
- Designed to EN50047 standard
- Metal or double-insulated plastic housing for indoor and outdoor applications
- Wide selection of actuator heads and levers available
- Actuator heads positionable in 90° increments for design flexibility; side rotary actuator heads factory-settable for clockwise, counterclockwise, or clockwise and counterclockwise operation
- Globally approved: CE, UKCA, UL, CSA, CCC1
- Compliant with EN 50047, IEC/EN 60947-5-1; CSA C22.2 #14; UL 508; CCC1 GB14048.5, EN 45545-2 (GLC/GLE) and EN61373
- Rated to IP66 and NEMA/UL 1, 4, 12, and 13 sealing standards
- Standard construction for side rotary and plunger actuator switches rated to -40°C [-40°F], suitable for many harsh outdoor environments
- Side rotary actuator features dual-bearing design to reduce side loading and extend mechanical life
- Multiple NC and NO double-break snap-action or slow-action contact options available
- Silver contacts for power switching or gold-plated contacts for low-energy loads
- NC contacts are positive-opening type per EN/IEC 60947-5-1 (overlined) -3 to ensure forced opening of NC contacts; each contact throw electrically isolated to withstand different voltages (Zb contact type); DPDT (2NC/2NO) contact option requires same polarity per pole (Za type per pole)
- Contact blocks available in snap-action or slow-action types
- Mechanical life up to 10 million operations
Anwendungen
- Passenger elevators
- Commercial appliances
- Escalators/moving walkways
- Scissor/platform lifts
- Material handling
- Machine tool equipment
- Off-road equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 229.804 | $ 229.80 |
| 200+ | $ 91.6937 | $ 18338.74 |
| 500+ | $ 88.6298 | $ 44314.90 |
| 1,000+ | $ 87.116 | $ 87116.00 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | Honeywell | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | Honeywell |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Honeywell MICRO SWITCH GLS miniature limit switch series offers a wide range of product options for global applications. These durable and reliable limit switches are suitable for many industrial applications, agricultural equipment, transportation equipment, and other applications requiring environmentally sealed (IP and NEMA rated) switches.
The compact housing is generally well-suited for space-constrained equipment. The series is available in three different housing types: metal housing, plastic housing, or three-conduit metal housing, all complying with EN50047 mounting standards. An extensive selection of actuators, contact blocks, and conduit/connection options further enhances product versatility.
In today's demanding environment for logic-level control, electromechanical switches are frequently used to interface with PLCs and other logic-level devices. The GLS limit switches offer a gold-plated contact option for standard switches, which improves switching reliability in logic-level applications.
Merkmale
- Designed to EN50047 standard
- Metal or double-insulated plastic housing for indoor and outdoor applications
- Wide selection of actuator heads and levers available
- Actuator heads positionable in 90° increments for design flexibility; side rotary actuator heads factory-settable for clockwise, counterclockwise, or clockwise and counterclockwise operation
- Globally approved: CE, UKCA, UL, CSA, CCC1
- Compliant with EN 50047, IEC/EN 60947-5-1; CSA C22.2 #14; UL 508; CCC1 GB14048.5, EN 45545-2 (GLC/GLE) and EN61373
- Rated to IP66 and NEMA/UL 1, 4, 12, and 13 sealing standards
- Standard construction for side rotary and plunger actuator switches rated to -40°C [-40°F], suitable for many harsh outdoor environments
- Side rotary actuator features dual-bearing design to reduce side loading and extend mechanical life
- Multiple NC and NO double-break snap-action or slow-action contact options available
- Silver contacts for power switching or gold-plated contacts for low-energy loads
- NC contacts are positive-opening type per EN/IEC 60947-5-1 (overlined) -3 to ensure forced opening of NC contacts; each contact throw electrically isolated to withstand different voltages (Zb contact type); DPDT (2NC/2NO) contact option requires same polarity per pole (Za type per pole)
- Contact blocks available in snap-action or slow-action types
- Mechanical life up to 10 million operations
Anwendungen
- Passenger elevators
- Commercial appliances
- Escalators/moving walkways
- Scissor/platform lifts
- Material handling
- Machine tool equipment
- Off-road equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

