LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TE / Schaffner FN2020B-3-06 product image
Abbildung ähnlich

TE / Schaffner FN2020B-3-06

Hersteller
Herst.-Teilenr.
FN2020B-3-06
LCSC-Nr.
C5641158
Verp.
-
Kundennummer
Hauptmerkm.
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
DatenblattTE / Schaffner FN2020B-3-06
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 26.4961$ 26.50
180+$ 10.5728$ 1903.10
480+$ 10.2188$ 4905.02
Standardgehäuse60/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Filters/Power Line Filter Modules
HerstellerTE / Schaffner
Verp.-
Length64mm
Leakage Current0mA
Width35mm
Height29.3mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating3A
Mounting TypeBase Mount

Beschreibung

KI-Übersetzung

General-purpose AC/DC EMI filters, rated from 1 to 60A, with high differential-mode attenuation, available in medical (Type B) and safety (Type A) versions.

Merkmale

KI-Übersetzung
  • FN 2020 filters designed for quick and easy chassis mounting.
  • FN 2020 version B has no earth capacitors, meeting the 1MOP requirements for medical equipment per IEC 60601-1.
  • FN 2020 version A features low earth capacitance, suitable for safety-critical applications with leakage current requirements.
  • All filters are based on chokes with high saturation resistance and excellent thermal performance, delivering universal conducted attenuation performance.
  • FN 2020 filters are suitable for a wide range of applications with a favorable size-to-current ratio.
  • FN 2020 filters are also available as two-stage filters (FN 2060, FN 2070 series) for high-noise environments.
  • Multiple terminal options allow users to select the desired connection method.

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
FN2020B-6-06TE / SchaffnerÄhnliche-0$ 26.9913
FN2010B-10-06TE / SchaffnerÄhnliche-0$ 17.9421
FN2020B-10-06TE / SchaffnerÄhnliche-0$ 27.512
FN2010B-3-07TE / SchaffnerÄhnliche-0$ 25.0253
FN2010B-3-06TE / SchaffnerÄhnliche-0$ 22.0564
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen