LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED CXA1304-0000-000C00C265F product image
실제 제품과 다를 수 있음

CREE LED CXA1304-0000-000C00C265F

제조업체
제조사 품번
CXA1304-0000-000C00C265F
LCSC 번호
C5613061
포장
-
고객 번호
주요 제원
458lm 6500K 70 115° 9V Cold White LED COBs, Engines, Modules, Strips RoHS
데이터시트CREE LED CXA1304-0000-000C00C265F
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.5655$ 1.57
200+$ 0.6247$ 124.94
500+$ 0.6045$ 302.25
1,000+$ 0.5937$ 593.70
표준 패키지100/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens458lm
Color Temperature6500K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)9V
Illumination ColorCold White
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XLamp CXA1304 LED array extends Cree LED's high-flux, multi-chip array family on a smaller, more user-friendly platform. With the lighting-grade reliability of XLamp LEDs, the CXA1304's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1304 features a 6mm light source that delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully integrating the CXA1304 LED into lighting designs.

주요 특징

AI 번역
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 9V series, 18V series, and 36V series
  • 85°C binning and characterization
  • Maximum drive current: 1000mA (9V), 500mA (18V), 250mA (36V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connections
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux bins
  • RoHS and REACH compliant
  • UL recognized component (E349212)